FAN 12V 1.6W - KDE1208PTV1.13.MS.A.GN - Fans
| Digi-Key Part Number | KDE1208PTV1.13.MS.A.GN-ND |
200 |
4.44185 |
Extended Price
888.37 |
| Manufacturer Part Number | KDE1208PTV1.13.MS.A.GN | |||
| Description | FAN 12V 1.6W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KDE1208PTV1.13.MS.A.GN |
| Vendor | Sunon Fans |
| Category | Fans |
| Voltage - Rated | 12VDC |
| Power (Watts) | 1.6W |
| Bearing Type | Vapo-Bearing™ |
| Size / Dimension | Square - 80mm L x 80mm H x 25mm W |
| Air Flow | 40 CFM |
| Features | - |
| Series | KDE |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Other Names |
KDE1208PTV1 13 MS A GN KDE1208PTV113MSAGN |
KDE1208PTV1.13.MS.A.GN Specification Sheet
FAN 12V 1.6W - KDE1208PTV1.13.MS.A.GN (KDE1208PTV1.13.MS.A.GN-ND) - Fans
Related parts Fans :FAN 5VDC 50X10MM .6W 9.2CFM - KDE0505PFB2-8 MS
Order 'fan 5vdc 50x10mm .6w 9.2cfm - KDE0505PFB2-8 MS' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1155-ND.
FAN 12V 1.6W - KDE1208PTV1.13.MS.A.GN
Order 'fan 12v 1.6w - KDE1208PTV1.13.MS.A.GN' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number KDE1208PTV1.13.MS.A.GN-ND.
50X15 12V DC FAN W/ TAC - KDE1205PHV2.MS.A.F.GN
Order '50x15 12v dc fan w/ tac - KDE1205PHV2.MS.A.F.GN' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number KDE1205PHV2.MS.A.F.GN-ND.
FAN 5VDC 25X6MM .3W 1.2CFM - KDE0502PEB2-8V
Order 'fan 5vdc 25x6mm .3w 1.2cfm - KDE0502PEB2-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1002-ND.
FAN 5VDC 25X6MM .15W 0.75CFM - KDE0502PEB3-8V
Order 'fan 5vdc 25x6mm .15w 0.75cfm - KDE0502PEB3-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1003-ND.
FAN 5VDC 30X6MM .65W 3.0CFM - KDE0503PEB1-8V
Order 'fan 5vdc 30x6mm .65w 3.0cfm - KDE0503PEB1-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1004-ND.
FAN 5VDC 30X6MM .4W 2.4CFM - KDE0503PEB2-8V
Order 'fan 5vdc 30x6mm .4w 2.4cfm - KDE0503PEB2-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1005-ND.
FAN 5VDC 30X6MM .25W 1.9CFM - KDE0503PEB3-8V
Order 'fan 5vdc 30x6mm .25w 1.9cfm - KDE0503PEB3-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1006-ND.
FAN 5VDC 40X6MM .45W 4.35CFM - KDE0504PEB2-8V
Order 'fan 5vdc 40x6mm .45w 4.35cfm - KDE0504PEB2-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1008-ND.
FAN 5VDC 40X6MM .25W 3.5CFM - KDE0504PEB3-8V
Order 'fan 5vdc 40x6mm .25w 3.5cfm - KDE0504PEB3-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1009-ND.
FAN 5VDC 20X10MM .5W 0.65CFM - KDE0501PFB2-8V
Order 'fan 5vdc 20x10mm .5w 0.65cfm - KDE0501PFB2-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1010-ND.
FAN 5VDC 20X10MM .3W 0.43CFM - KDE0501PFB3-8(2).N.V
Order 'fan 5vdc 20x10mm .3w 0.43cfm - KDE0501PFB3-8(2).N.V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1011-ND.
FAN 5VDC 40X10MM .7W 6.6CFM - KDE0504PFS1-8V
Order 'fan 5vdc 40x10mm .7w 6.6cfm - KDE0504PFS1-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1024-ND.
FAN 5VDC 40X10MM .4W 4.5CFM - KDE0504PFS3-8V
Order 'fan 5vdc 40x10mm .4w 4.5cfm - KDE0504PFS3-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1025-ND.
FAN 5VDC 40X10MM .7W 6.9CFM - KDE0504PFB1-8V
Order 'fan 5vdc 40x10mm .7w 6.9cfm - KDE0504PFB1-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1026-ND.
Send this link via E-Mail
Help With This Screen