115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G4E180-AB09-15
BLOWER CENT 260X86MM 115VAC - G4E180-AB09-15
| Digi-Key Part Number | G4E180-AB09-15-ND |
10 |
237.30000 |
Extended Price
2373.00 |
| Manufacturer Part Number | G4E180-AB09-15 | |||
| Description | BLOWER CENT 260X86MM 115VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G4E180-AB09-15 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 350.0 CFM (9.91m³/min) |
| Bearing Type | Ball |
| Fan Type | Blower, Centrifugal |
| Noise | 65 dB(A) |
| Power (Watts) | 146W |
| Size / Dimension | Rectangular - 261mm L x 281mm H x 125mm W (180mm Dia) |
| Static Pressure | - |
| Termination | 2 Wire Leads |
| Voltage Rating | 115VAC |
| RPM | - |
| Weight | 8.2 lbs (3.72kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G4E180 AB09 15 G4E180AB0915 |
G4E180-AB09-15 Specification Sheet
BLOWER CENT 260X86MM 115VAC - G4E180-AB09-15 (G4E180-AB09-15-ND)
Related parts 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G4E180-AB09-15115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G4E180-AB09-15
Order 'blower cent 260x86mm 115vac - G4E180-AB09-15' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G4E180-AB09-15-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2S085-AA19-15
Order 'blower cent 117x80mm 115vac - G2S085-AA19-15' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S085-AA19-15-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G4E180-AB01-01
Order 'blower cent 260x86mm 230vac - G4E180-AB01-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G4E180-AB01-01-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2E085-AA05-21
Order 'blower cent 117x80mm 115vac - G2E085-AA05-21' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E085-AA05-21-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2E108-AA05-44
Order 'blower cent 159x76mm 115vac - G2E108-AA05-44' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E108-AA05-44-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2E120-AR54-43
Order 'blower cent 174x76mm 115vac - G2E120-AR54-43' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-AR54-43-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2E140-AL30-48
Order 'blower cent 226x130mm 115vac - G2E140-AL30-48' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E140-AL30-48-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc - G2E146-BF05-29
Order 'blower cent 226x130mm 115vac - G2E146-BF05-29' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E146-BF05-29-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2S097-DB61-08
Order 'blower cent 143x40mm 115vac - G2S097-DB61-08' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB61-08-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG20P-4/106478
Order 'blower cent 342x129mm 115vac - RG20P-4/106478' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG20P-4/106478-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG22P-4/106480
Order 'blower cent 380x144mm 115vac - RG22P-4/106480' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG22P-4/106480-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG25P-4/106482
Order 'blower cent 417x164mm 115vac - RG25P-4/106482' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG25P-4/106482-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-BE11-77
Order 'blwr dual cent 162x146mm 115vac - D2E097-BE11-77' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-BE11-77-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-CB11-26
Order 'blwr dual cent 144x108mm 115vac - D2E097-CB11-26' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-CB11-26-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-CB11-32
Order 'blwr dual cent 144x108mm 115vac - D2E097-CB11-32' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-CB11-32-ND.
Options for 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G4E180-AB09-15
Send this link via E-Mail
Help With This Screen
