BLOWER CENT 260X86MM 230VAC - G4E180-AB01-01 - Fans, Thermal Management
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G4E180-AB01-01
| Digi-Key Part Number | G4E180-AB01-01-ND |
10 |
288.00000 |
Extended Price
2880.00 |
| Manufacturer Part Number | G4E180-AB01-01 | |||
| Description | BLOWER CENT 260X86MM 230VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G4E180-AB01-01 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 350.0 CFM (9.91m³/min) |
| Bearing Type | Ball |
| Fan Type | Blower, Centrifugal |
| Noise | 65 dB(A) |
| Power (Watts) | 145W |
| Size / Dimension | Rectangular - 261mm L x 281mm H x 125mm W (180mm Dia) |
| Static Pressure | - |
| Termination | 2 Wire Leads |
| Voltage Rating | 230VAC |
| RPM | - |
| Weight | 8.2 lbs (3.72kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G4E180 AB01 01 G4E180AB0101 |
G4E180-AB01-01 Specification Sheet
BLOWER CENT 260X86MM 230VAC - G4E180-AB01-01 (G4E180-AB01-01-ND) - Fans, Thermal Management
Related parts 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G4E180-AB01-01BLOWER CENT 260X86MM 230VAC - G4E180-AB01-01
Order 'blower cent 260x86mm 230vac - G4E180-AB01-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G4E180-AB01-01-ND.
BLOWER CENT 171X77MM 230VAC - G2E120-CR21-01
Order 'blower cent 171x77mm 230vac - G2E120-CR21-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-CR21-01-ND.
BLOWER CENT 117X80MM 230VAC - G2S085-AA03-01
Order 'blower cent 117x80mm 230vac - G2S085-AA03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S085-AA03-01-ND.
BLOWER CENT 143X40MM 230VAC - G2S097-DB03-01
Order 'blower cent 143x40mm 230vac - G2S097-DB03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB03-01-ND.
BLOWER CENT 260X86MM 115VAC - G4E180-AB09-15
Order 'blower cent 260x86mm 115vac - G4E180-AB09-15' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G4E180-AB09-15-ND.
BLWR DUAL CENT 171X215MM 230VAC - D2E133-AM47-01
Order 'blwr dual cent 171x215mm 230vac - D2E133-AM47-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-AM47-01-ND.
BLWR DUAL CENT 204X232MM 230VAC - D2E133-DM47-01
Order 'blwr dual cent 204x232mm 230vac - D2E133-DM47-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-DM47-01-ND.
BLWR DUAL CENT 220X216MM 230VAC - D2E146-HR93-01
Order 'blwr dual cent 220x216mm 230vac - D2E146-HR93-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E146-HR93-01-ND.
BLWR DUAL CENT 220X216MM 230VAC - D2E146-HS97-01
Order 'blwr dual cent 220x216mm 230vac - D2E146-HS97-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E146-HS97-01-ND.
BLOWER CENT 117X80MM 230VAC - G2E085-AA01-05
Order 'blower cent 117x80mm 230vac - G2E085-AA01-05' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E085-AA01-05-ND.
BLOWER CENT 159X76MM 230VAC - G2E108-AA01-32
Order 'blower cent 159x76mm 230vac - G2E108-AA01-32' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E108-AA01-32-ND.
BLOWER CENT 174X76MM 230VAC - G2E120-AR38-43
Order 'blower cent 174x76mm 230vac - G2E120-AR38-43' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-AR38-43-ND.
BLOWER CENT 226X130MM 230VAC - G2E140-AL40-48
Order 'blower cent 226x130mm 230vac - G2E140-AL40-48' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E140-AL40-48-ND.
BLOWER CENT 226X130MM 230VAC - G2E146-BF01-35
Order 'blower cent 226x130mm 230vac - G2E146-BF01-35' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E146-BF01-35-ND.
BLOWER CENT 342X129MM 230VAC - RG20P-4/106479
Order 'blower cent 342x129mm 230vac - RG20P-4/106479' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG20P-4/106479-ND.
Options for 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G4E180-AB01-01
Send this link via E-Mail
Help With This Screen
