BLOWER CENT 117X80MM 230VAC - G2S085-AA03-01
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2S085-AA03-01
| Digi-Key Part Number | G2S085-AA03-01-ND |
10 |
83.25000 |
Extended Price
832.50 |
| Manufacturer Part Number | G2S085-AA03-01 | |||
| Description | BLOWER CENT 117X80MM 230VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2S085-AA03-01 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 26.5 CFM (0.75m³/min) |
| Bearing Type | Ball |
| Fan Type | Blower, Centrifugal |
| Noise | 38 dB(A) |
| Power (Watts) | 23W |
| Size / Dimension | Rectangular - 118mm L x 117mm H x 80mm W (85mm Dia) |
| Static Pressure | - |
| Termination | 2 Wire Leads |
| Voltage Rating | 230VAC |
| RPM | - |
| Weight | 1.8 lbs (816.46g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2S085 AA03 01 G2S085AA0301 |
G2S085-AA03-01 Specification Sheet
BLOWER CENT 117X80MM 230VAC - G2S085-AA03-01 (G2S085-AA03-01-ND)
Related parts 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2S085-AA03-01BLOWER CENT 117X80MM 230VAC - G2S085-AA03-01
Order 'blower cent 117x80mm 230vac - G2S085-AA03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S085-AA03-01-ND.
BLOWER CENT 171X77MM 230VAC - G2E120-CR21-01
Order 'blower cent 171x77mm 230vac - G2E120-CR21-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-CR21-01-ND.
BLOWER CENT 143X40MM 230VAC - G2S097-DB03-01
Order 'blower cent 143x40mm 230vac - G2S097-DB03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB03-01-ND.
BLOWER CENT 260X86MM 230VAC - G4E180-AB01-01
Order 'blower cent 260x86mm 230vac - G4E180-AB01-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G4E180-AB01-01-ND.
BLOWER CENT 117X80MM 230VAC - G2E085-AA01-05
Order 'blower cent 117x80mm 230vac - G2E085-AA01-05' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E085-AA01-05-ND.
BLOWER CENT 117X80MM 115VAC - G2S085-AA19-15
Order 'blower cent 117x80mm 115vac - G2S085-AA19-15' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S085-AA19-15-ND.
BLWR DUAL CENT 171X215MM 230VAC - D2E133-AM47-01
Order 'blwr dual cent 171x215mm 230vac - D2E133-AM47-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-AM47-01-ND.
BLWR DUAL CENT 204X232MM 230VAC - D2E133-DM47-01
Order 'blwr dual cent 204x232mm 230vac - D2E133-DM47-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-DM47-01-ND.
BLWR DUAL CENT 220X216MM 230VAC - D2E146-HR93-01
Order 'blwr dual cent 220x216mm 230vac - D2E146-HR93-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E146-HR93-01-ND.
BLWR DUAL CENT 220X216MM 230VAC - D2E146-HS97-01
Order 'blwr dual cent 220x216mm 230vac - D2E146-HS97-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E146-HS97-01-ND.
FAN TUBEAXIAL 150X55MM 230VAC - W2S130-AA03-01
Order 'fan tubeaxial 150x55mm 230vac - W2S130-AA03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W2S130-AA03-01-ND.
BLOWER CENT 159X76MM 230VAC - G2E108-AA01-32
Order 'blower cent 159x76mm 230vac - G2E108-AA01-32' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E108-AA01-32-ND.
BLOWER CENT 174X76MM 230VAC - G2E120-AR38-43
Order 'blower cent 174x76mm 230vac - G2E120-AR38-43' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-AR38-43-ND.
BLOWER CENT 226X130MM 230VAC - G2E140-AL40-48
Order 'blower cent 226x130mm 230vac - G2E140-AL40-48' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E140-AL40-48-ND.
BLOWER CENT 226X130MM 230VAC - G2E146-BF01-35
Order 'blower cent 226x130mm 230vac - G2E146-BF01-35' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E146-BF01-35-ND.
Options for 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2S085-AA03-01
Send this link via E-Mail
Help With This Screen
