BLOWER CENT 174X76MM 12VDC - G2G120-AR31-01 - Fans
| Digi-Key Part Number | G2G120-AR31-01-ND |
10 |
252.61300 |
Extended Price
2526.13 |
| Manufacturer Part Number | G2G120-AR31-01 | |||
| Description | BLOWER CENT 174X76MM 12VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2G120-AR31-01 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans |
| Voltage - Rated | 12VDC |
| Power (Watts) | 40W |
| Bearing Type | Ball |
| Size / Dimension | Round - 120mm Dia x 115mm W |
| Air Flow | 130 CFM |
| Features | - |
| Termination | 2 Wire Leads |
| Fan Type | Blower |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2G120 AR31 01 G2G120AR3101 |
BLOWER CENT 174X76MM 12VDC - G2G120-AR31-01 (G2G120-AR31-01-ND) - Fans
Related parts Fans :BLOWER CENT 174X76MM 12VDC - G2G120-AR31-01
Order 'blower cent 174x76mm 12vdc - G2G120-AR31-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G120-AR31-01-ND.
BLOWER CENT 117X56MM 12VDC - G2G085-AB04-10
Order 'blower cent 117x56mm 12vdc - G2G085-AB04-10' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G085-AB04-10-ND.
BLOWER CENT 143X40MM 12VDC - G2G097-AA26-09
Order 'blower cent 143x40mm 12vdc - G2G097-AA26-09' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G097-AA26-09-ND.
BLOWER CENT 174X76MM 230VAC - G2E120-AR38-43
Order 'blower cent 174x76mm 230vac - G2E120-AR38-43' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-AR38-43-ND.
BLOWER CENT 174X76MM 115VAC - G2E120-AR54-43
Order 'blower cent 174x76mm 115vac - G2E120-AR54-43' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-AR54-43-ND.
BLOWER CENT 171X77MM 230VAC - G2E120-CR21-01
Order 'blower cent 171x77mm 230vac - G2E120-CR21-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-CR21-01-ND.
BLOWER CENT 117X56MM 24VDC - G2G085-AB02-01
Order 'blower cent 117x56mm 24vdc - G2G085-AB02-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G085-AB02-01-ND.
BLOWER CENT 143X40MM 24VDC - G2G097-AA16-01
Order 'blower cent 143x40mm 24vdc - G2G097-AA16-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G097-AA16-01-ND.
BLOWER CENT 117X80MM 230VAC - G2S085-AA03-01
Order 'blower cent 117x80mm 230vac - G2S085-AA03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S085-AA03-01-ND.
BLOWER CENT 143X40MM 230VAC - G2S097-DB03-01
Order 'blower cent 143x40mm 230vac - G2S097-DB03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB03-01-ND.
BLOWER CENT 260X86MM 230VAC - G4E180-AB01-01
Order 'blower cent 260x86mm 230vac - G4E180-AB01-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G4E180-AB01-01-ND.
BLOWER FLATPAK 76X27MM 12VDC 5W - RL48-19/12
Order 'blower flatpak 76x27mm 12vdc 5w - RL48-19/12' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1148-ND.
BLOWER RADIAL 97X93.5X33MM 12VDC - RL65-21/12/2
Order 'blower radial 97x93.5x33mm 12vdc - RL65-21/12/2' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1150-ND.
BLOWER FLATPAK 127X25MM 12VDC - RLF100-11/12
Order 'blower flatpak 127x25mm 12vdc - RLF100-11/12' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1151-ND.
BLWR DUAL CENT 171X215MM 230VAC - D2E133-AM47-01
Order 'blwr dual cent 171x215mm 230vac - D2E133-AM47-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-AM47-01-ND.
Send this link via E-Mail
Help With This Screen
