Keywords:





BLOWER CENT 143X40MM 12VDC - G2G097-AA26-09 - Fans

Digi-Key Part Number G2G097-AA26-09-ND
Price Break
10
Unit Price
132.52500
Extended Price
1325.25
Manufacturer Part NumberG2G097-AA26-09
DescriptionBLOWER CENT 143X40MM 12VDC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG2G097-AA26-09
VendorEBM-Papst Industries Inc
CategoryFans
Voltage - Rated 12VDC
Power (Watts)17W
Bearing TypeBall
Size / DimensionRound - 97mm Dia x 40mm W
Air Flow50 CFM
Features-
Termination2 Wire Leads
Fan TypeBlower
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G2G097 AA26 09
G2G097AA2609

G2G097-AA26-09 Specification Sheet

Image of BLOWER CENT 143X40MM 12VDC - G2G097-AA26-09

BLOWER CENT 143X40MM 12VDC - G2G097-AA26-09 (G2G097-AA26-09-ND) - Fans

Related parts Fans :
BLOWER CENT 143X40MM 12VDC - G2G097-AA26-09
 Order 'blower cent 143x40mm 12vdc - G2G097-AA26-09' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G097-AA26-09-ND.
BLOWER CENT 143X40MM 24VDC - G2G097-AA16-01
 Order 'blower cent 143x40mm 24vdc - G2G097-AA16-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G097-AA16-01-ND.
BLOWER CENT 117X56MM 12VDC - G2G085-AB04-10
 Order 'blower cent 117x56mm 12vdc - G2G085-AB04-10' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G085-AB04-10-ND.
BLOWER CENT 174X76MM 12VDC - G2G120-AR31-01
 Order 'blower cent 174x76mm 12vdc - G2G120-AR31-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G120-AR31-01-ND.
BLOWER CENT 143X40MM 230VAC - G2S097-DB03-01
 Order 'blower cent 143x40mm 230vac - G2S097-DB03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB03-01-ND.
BLOWER CENT 143X40MM 115VAC - G2S097-DB61-08
 Order 'blower cent 143x40mm 115vac - G2S097-DB61-08' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB61-08-ND.
BLOWER FLATPAK 76X27MM 12VDC 5W - RL48-19/12
 Order 'blower flatpak 76x27mm 12vdc 5w - RL48-19/12' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1148-ND.
BLOWER RADIAL 97X93.5X33MM 12VDC - RL65-21/12/2
 Order 'blower radial 97x93.5x33mm 12vdc - RL65-21/12/2' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1150-ND.
BLOWER FLATPAK 127X25MM 12VDC - RLF100-11/12
 Order 'blower flatpak 127x25mm 12vdc - RLF100-11/12' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1151-ND.
BLOWER CENT 117X80MM 230VAC - G2E085-AA01-05
 Order 'blower cent 117x80mm 230vac - G2E085-AA01-05' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E085-AA01-05-ND.
BLOWER CENT 117X80MM 115VAC - G2E085-AA05-21
 Order 'blower cent 117x80mm 115vac - G2E085-AA05-21' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E085-AA05-21-ND.
BLOWER CENT 159X76MM 230VAC - G2E108-AA01-32
 Order 'blower cent 159x76mm 230vac - G2E108-AA01-32' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E108-AA01-32-ND.
BLOWER CENT 159X76MM 115VAC - G2E108-AA05-44
 Order 'blower cent 159x76mm 115vac - G2E108-AA05-44' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E108-AA05-44-ND.
BLOWER CENT 174X76MM 230VAC - G2E120-AR38-43
 Order 'blower cent 174x76mm 230vac - G2E120-AR38-43' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-AR38-43-ND.
BLOWER CENT 174X76MM 115VAC - G2E120-AR54-43
 Order 'blower cent 174x76mm 115vac - G2E120-AR54-43' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-AR54-43-ND.

Send this link via E-Mail
Help With This Screen

BLOWER CENT 143X40MM 12VDC - G2G097-AA26-09
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BLOWER CENT 143X40MM 115VAC - G2S097-DB61-08 Next: BLOWER CENT 143X40MM 230VAC - G2S097-DB03-01
BLOWER CENT 143X40MM 12VDC - G2G097-AA26-09