BLOWER CENT 143X40MM 48VDC - G2G097-AA22-50 - Fans
| Digi-Key Part Number | G2G097-AA22-50-ND |
5 |
114.00000 |
Extended Price
570.00 |
| Manufacturer Part Number | G2G097-AA22-50 | |||
| Description | BLOWER CENT 143X40MM 48VDC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | G2G097-AA22-50 |
| Vendor | ebm-papst Inc. |
| Category | Fans |
| Fan Type | Blower |
| Fan Size | 143 x 40 x 137 mm |
| Input Voltage Typical | 48 VDC |
| Feature(s) | 2 Wire Leads |
| Flow | 50.000 ft3/min [Typ] |
| Noise | 58.0 dB A [Typ] |
| Power | 19.00 W [Typ] |
| Bearing Type | Ball-Bearing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2G097 AA22 50 G2G097AA2250 |
G2G097-AA22-50 Specification Sheet
BLOWER CENT 143X40MM 48VDC - G2G097-AA22-50 (G2G097-AA22-50-ND) - Fans
Related parts Fans:BLOWER CENT 143X40MM 48VDC - G2G097-AA22-50
Order 'blower cent 143x40mm 48vdc - G2G097-AA22-50' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number G2G097-AA22-50-ND.
BLOWER CENT 143X40MM 24VDC - G2G097-AA16-01
Order 'blower cent 143x40mm 24vdc - G2G097-AA16-01' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number G2G097-AA16-01-ND.
BLOWER CENT 143X40MM 12VDC - G2G097-AA26-09
Order 'blower cent 143x40mm 12vdc - G2G097-AA26-09' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number G2G097-AA26-09-ND.
BLOWER CENT 143X40MM 230VAC - G2S097-DB03-01
Order 'blower cent 143x40mm 230vac - G2S097-DB03-01' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number G2S097-DB03-01-ND.
BLOWER CENT 143X40MM 115VAC - G2S097-DB61-08
Order 'blower cent 143x40mm 115vac - G2S097-DB61-08' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number G2S097-DB61-08-ND.
BLOWER FLATPAK 127X25MM 48VDC - RLF100-11/18/2HP
Order 'blower flatpak 127x25mm 48vdc - RLF100-11/18/2HP' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-1153-ND.
BLWR DUAL CENT 254X232MM 48VDC - D1G133-DC17-09
Order 'blwr dual cent 254x232mm 48vdc - D1G133-DC17-09' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number D1G133-DC17-09-ND.
BLWR DUAL CENT 171X180MM 230VAC - D2E133-BI40-50
Order 'blwr dual cent 171x180mm 230vac - D2E133-BI40-50' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number D2E133-BI40-50-ND.
BLWR DUAL CENT 204X232MM 48VDC - D3G133-DB05-05
Order 'blwr dual cent 204x232mm 48vdc - D3G133-DB05-05' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number D3G133-DB05-05-ND.
BLWR DUAL CENT 206X219MM 48VDC - D3G146-AA31-21
Order 'blwr dual cent 206x219mm 48vdc - D3G146-AA31-21' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number D3G146-AA31-21-ND.
BLWR DUAL CENT 226X176MM 48VDC - D3G160-DA05-02
Order 'blwr dual cent 226x176mm 48vdc - D3G160-DA05-02' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number D3G160-DA05-02-ND.
BLOWER CENT 117X127MM 230VAC - G2E085-AA01-05
Order 'blower cent 117x127mm 230vac - G2E085-AA01-05' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number G2E085-AA01-05-ND.
BLOWER CENT 117X127MM 115VAC - G2E085-AA05-21
Order 'blower cent 117x127mm 115vac - G2E085-AA05-21' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number G2E085-AA05-21-ND.
BLOWER CENT 159X76MM 230VAC - G2E108-AA01-32
Order 'blower cent 159x76mm 230vac - G2E108-AA01-32' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number G2E108-AA01-32-ND.
BLOWER CENT 159X76MM 115VAC - G2E108-AA05-44
Order 'blower cent 159x76mm 115vac - G2E108-AA05-44' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number G2E108-AA05-44-ND.
Send this link via E-Mail
Help With This Screen