BLOWER CENT 117X56MM 24VDC - G2G085-AB02-01 - Fans
Ball Round - 85mm Dia x 76mm W Dc Fan EBM-Papst Industries Inc 13W G2G085-AB02-01
| Digi-Key Part Number | G2G085-AB02-01-ND |
10 |
135.00000 |
Extended Price
1350.00 |
| Manufacturer Part Number | G2G085-AB02-01 | |||
| Description | BLOWER CENT 117X56MM 24VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2G085-AB02-01 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans |
| Voltage - Rated | 24VDC |
| Power (Watts) | 13W |
| Bearing Type | Ball |
| Size / Dimension | Round - 85mm Dia x 76mm W |
| Air Flow | 47 CFM |
| Features | - |
| Termination | 2 Wire Leads |
| Fan Type | Blower |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2G085 AB02 01 G2G085AB0201 |
G2G085-AB02-01 Specification Sheet
BLOWER CENT 117X56MM 24VDC - G2G085-AB02-01 (G2G085-AB02-01-ND) - Fans
Related parts Ball Round - 85mm Dia x 76mm W Dc Fan EBM-Papst Industries Inc 13W G2G085-AB02-01BLOWER CENT 117X56MM 24VDC - G2G085-AB02-01
Order 'blower cent 117x56mm 24vdc - G2G085-AB02-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G085-AB02-01-ND.
BLOWER CENT 143X40MM 24VDC - G2G097-AA16-01
Order 'blower cent 143x40mm 24vdc - G2G097-AA16-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G097-AA16-01-ND.
BLOWER CENT 117X56MM 12VDC - G2G085-AB04-10
Order 'blower cent 117x56mm 12vdc - G2G085-AB04-10' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G085-AB04-10-ND.
BLOWER CENT 171X77MM 230VAC - G2E120-CR21-01
Order 'blower cent 171x77mm 230vac - G2E120-CR21-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-CR21-01-ND.
BLOWER CENT 174X76MM 12VDC - G2G120-AR31-01
Order 'blower cent 174x76mm 12vdc - G2G120-AR31-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G120-AR31-01-ND.
BLOWER CENT 117X80MM 230VAC - G2S085-AA03-01
Order 'blower cent 117x80mm 230vac - G2S085-AA03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S085-AA03-01-ND.
BLOWER CENT 143X40MM 230VAC - G2S097-DB03-01
Order 'blower cent 143x40mm 230vac - G2S097-DB03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB03-01-ND.
BLOWER CENT 260X86MM 230VAC - G4E180-AB01-01
Order 'blower cent 260x86mm 230vac - G4E180-AB01-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G4E180-AB01-01-ND.
BLOWER FLATPAK 76X27MM 24VDC 5W - RL48-19/14
Order 'blower flatpak 76x27mm 24vdc 5w - RL48-19/14' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1149-ND.
BLOWER FLATPAK 127X25MM 24VDC - RLF100-11/14
Order 'blower flatpak 127x25mm 24vdc - RLF100-11/14' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1152-ND.
FAN TUBEAXIAL 200X70MM 24VDC - W1G180-AB31-01
Order 'fan tubeaxial 200x70mm 24vdc - W1G180-AB31-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W1G180-AB31-01-ND.
FAN TUBEAXIAL 150X55MM 24VDC - W2G130-AA33-01
Order 'fan tubeaxial 150x55mm 24vdc - W2G130-AA33-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W2G130-AA33-01-ND.
FAN EXHAUST 127 X 38MM 24VDC - W2G115-AE31-01
Order 'fan exhaust 127 x 38mm 24vdc - W2G115-AE31-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1116-ND.
BLWR DUAL CENT 171X215MM 230VAC - D2E133-AM47-01
Order 'blwr dual cent 171x215mm 230vac - D2E133-AM47-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-AM47-01-ND.
BLWR DUAL CENT 204X232MM 230VAC - D2E133-DM47-01
Order 'blwr dual cent 204x232mm 230vac - D2E133-DM47-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-DM47-01-ND.
Options for Ball Round - 85mm Dia x 76mm W Dc Fan EBM-Papst Industries Inc 13W G2G085-AB02-01
Send this link via E-Mail
Help With This Screen
