Keywords:





BLOWER CENT 226X130MM 115VAC - G2E146-BF05-29 - Fans, Thermal Management

Digi-Key Part Number G2E146-BF05-29-ND
Price Break
10
Unit Price
268.80000
Extended Price
2688.00
Manufacturer Part NumberG2E146-BF05-29
DescriptionBLOWER CENT 226X130MM 115VAC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG2E146-BF05-29
VendorEBM-Papst Industries Inc
CategoryFans, Thermal Management
Air Flow318.0 CFM (9.00m³/min)
Bearing Type-
Fan TypeBlower, Centrifugal
Noise69 dB(A)
Power (Watts)295W
Size / DimensionRectangular - 226mm L x 261mm H x 130mm W (126mm Dia)
Static Pressure-
Termination3 Wire Leads
Voltage Rating115VAC
RPM-
Weight8.5 lbs (3.86kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G2E146 BF05 29
G2E146BF0529


Image of BLOWER CENT 226X130MM 115VAC - G2E146-BF05-29

BLOWER CENT 226X130MM 115VAC - G2E146-BF05-29 (G2E146-BF05-29-ND) - Fans, Thermal Management

Related parts Fans, Thermal Management :
BLOWER CENT 226X130MM 115VAC - G2E146-BF05-29
 Order 'blower cent 226x130mm 115vac - G2E146-BF05-29' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E146-BF05-29-ND.
BLOWER CENT 226X130MM 115VAC - G2E140-AL30-48
 Order 'blower cent 226x130mm 115vac - G2E140-AL30-48' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E140-AL30-48-ND.
BLOWER CENT 226X130MM 230VAC - G2E146-BF01-35
 Order 'blower cent 226x130mm 230vac - G2E146-BF01-35' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E146-BF01-35-ND.
BLOWER CENT 117X80MM 115VAC - G2E085-AA05-21
 Order 'blower cent 117x80mm 115vac - G2E085-AA05-21' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E085-AA05-21-ND.
BLOWER CENT 159X76MM 115VAC - G2E108-AA05-44
 Order 'blower cent 159x76mm 115vac - G2E108-AA05-44' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E108-AA05-44-ND.
BLOWER CENT 174X76MM 115VAC - G2E120-AR54-43
 Order 'blower cent 174x76mm 115vac - G2E120-AR54-43' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-AR54-43-ND.
BLOWER CENT 117X80MM 115VAC - G2S085-AA19-15
 Order 'blower cent 117x80mm 115vac - G2S085-AA19-15' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S085-AA19-15-ND.
BLOWER CENT 143X40MM 115VAC - G2S097-DB61-08
 Order 'blower cent 143x40mm 115vac - G2S097-DB61-08' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB61-08-ND.
BLOWER CENT 260X86MM 115VAC - G4E180-AB09-15
 Order 'blower cent 260x86mm 115vac - G4E180-AB09-15' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G4E180-AB09-15-ND.
BLOWER CENT 342X129MM 115VAC - RG20P-4/106478
 Order 'blower cent 342x129mm 115vac - RG20P-4/106478' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG20P-4/106478-ND.
BLOWER CENT 380X144MM 115VAC - RG22P-4/106480
 Order 'blower cent 380x144mm 115vac - RG22P-4/106480' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG22P-4/106480-ND.
BLOWER CENT 417X164MM 115VAC - RG25P-4/106482
 Order 'blower cent 417x164mm 115vac - RG25P-4/106482' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG25P-4/106482-ND.
BLOWER CENT 226X130MM 230VAC - G2E140-AL40-48
 Order 'blower cent 226x130mm 230vac - G2E140-AL40-48' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E140-AL40-48-ND.
BLWR DUAL CENT 162X146MM 115VAC - D2E097-BE11-77
 Order 'blwr dual cent 162x146mm 115vac - D2E097-BE11-77' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-BE11-77-ND.
BLWR DUAL CENT 144X108MM 115VAC - D2E097-CB11-26
 Order 'blwr dual cent 144x108mm 115vac - D2E097-CB11-26' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-CB11-26-ND.

Send this link via E-Mail
Help With This Screen

BLOWER CENT 226X130MM 115VAC - G2E146-BF05-29
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BLOWER CENT 226X130MM 115VAC - G2E140-AL30-48 Next: BLOWER CENT 226X130MM 230VAC - G2E140-AL40-48
BLOWER CENT 226X130MM 115VAC - G2E146-BF05-29