BLWR DUAL CENT 171X180MM 230VAC - D2E133-BI40-50 - Fans, Thermal Management
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E133-BI40-50
| Digi-Key Part Number | D2E133-BI40-50-ND |
10 |
197.40000 |
Extended Price
1974.00 |
| Manufacturer Part Number | D2E133-BI40-50 | |||
| Description | BLWR DUAL CENT 171X180MM 230VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2E133-BI40-50 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 180.0 CFM (5.09m³/min) |
| Bearing Type | Ball |
| Fan Type | Blower, Centrifugal |
| Noise | 49 dB(A) |
| Power (Watts) | 110W |
| Size / Dimension | Rectangular - 172mm L x 180mm H x 194mm W (133mm Dia) |
| Static Pressure | - |
| Termination | 2 Wire Leads |
| Voltage Rating | 230VAC |
| RPM | - |
| Weight | 6.5 lbs (2.95kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2E133 BI40 50 D2E133BI4050 |
D2E133-BI40-50 Specification Sheet
BLWR DUAL CENT 171X180MM 230VAC - D2E133-BI40-50 (D2E133-BI40-50-ND) - Fans, Thermal Management
Related parts 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E133-BI40-50BLWR DUAL CENT 171X180MM 230VAC - D2E133-BI40-50
Order 'blwr dual cent 171x180mm 230vac - D2E133-BI40-50' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-BI40-50-ND.
BLWR DUAL CENT 171X215MM 230VAC - D2E133-AM47-01
Order 'blwr dual cent 171x215mm 230vac - D2E133-AM47-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-AM47-01-ND.
BLWR DUAL CENT 171X215MM 230VAC - D2E133-AM47-23
Order 'blwr dual cent 171x215mm 230vac - D2E133-AM47-23' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-AM47-23-ND.
BLWR DUAL CENT 204X232MM 230VAC - D2E133-DM47-01
Order 'blwr dual cent 204x232mm 230vac - D2E133-DM47-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-DM47-01-ND.
BLWR DUAL CENT 204X232MM 230VAC - D2E133-DM47-23
Order 'blwr dual cent 204x232mm 230vac - D2E133-DM47-23' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-DM47-23-ND.
BLWR DUAL CENT 162X146MM 230VAC - D2E097-BE01-65
Order 'blwr dual cent 162x146mm 230vac - D2E097-BE01-65' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-BE01-65-ND.
BLWR DUAL CENT 144X108MM 230VAC - D2E097-CB01-02
Order 'blwr dual cent 144x108mm 230vac - D2E097-CB01-02' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-CB01-02-ND.
BLWR DUAL CENT 144X108MM 230VAC - D2E097-CB01-12
Order 'blwr dual cent 144x108mm 230vac - D2E097-CB01-12' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-CB01-12-ND.
BLWR DUAL CENT 216X216MM 230VAC - D2E140-HR97-05
Order 'blwr dual cent 216x216mm 230vac - D2E140-HR97-05' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E140-HR97-05-ND.
BLWR DUAL CENT 220X216MM 230VAC - D2E146-HR93-01
Order 'blwr dual cent 220x216mm 230vac - D2E146-HR93-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E146-HR93-01-ND.
BLWR DUAL CENT 220X216MM 230VAC - D2E146-HS97-01
Order 'blwr dual cent 220x216mm 230vac - D2E146-HS97-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E146-HS97-01-ND.
BLWR DUAL CENT 206X232MM 230VAC - D4E146-AA07-22
Order 'blwr dual cent 206x232mm 230vac - D4E146-AA07-22' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D4E146-AA07-22-ND.
BLWR DUAL CENT 314X378MM 230VAC - RD20S-4/110898
Order 'blwr dual cent 314x378mm 230vac - RD20S-4/110898' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RD20S-4/110898-ND.
BLWR DUAL CENT 171X215MM 115VAC - D2E133-AB21-33
Order 'blwr dual cent 171x215mm 115vac - D2E133-AB21-33' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-AB21-33-ND.
BLWR DUAL CENT 204X232MM 115VAC - D2E133-DB21-46
Order 'blwr dual cent 204x232mm 115vac - D2E133-DB21-46' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E133-DB21-46-ND.
Options for 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E133-BI40-50
Send this link via E-Mail
Help With This Screen
