230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-BI56-83
BLOWER 230V 97MM - D2E097-BI56-83 - Fans, Thermal Management
| Digi-Key Part Number | D2E097-BI56-83-ND |
10 |
183.73000 |
Extended Price
1837.30 |
| Manufacturer Part Number | D2E097-BI56-83 | |||
| Description | BLOWER 230V 97MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2E097-BI56-83 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | - |
| Bearing Type | Ball |
| Fan Type | Blower, Centrifugal |
| Noise | - |
| Power (Watts) | - |
| Size / Dimension | - |
| Static Pressure | - |
| Termination | 2 Wire Leads |
| Voltage Rating | 230VAC |
| RPM | - |
| Weight | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2E097 BI56 83 D2E097BI5683 |
BLOWER 230V 97MM - D2E097-BI56-83 (D2E097-BI56-83-ND) - Fans, Thermal Management
Related parts 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-BI56-83230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-BI56-83
Order 'blower 230v 97mm - D2E097-BI56-83' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-BI56-83-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-BE01-65
Order 'blwr dual cent 162x146mm 230vac - D2E097-BE01-65' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-BE01-65-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-BE11-77
Order 'blwr dual cent 162x146mm 115vac - D2E097-BE11-77' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-BE11-77-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-CB01-02
Order 'blwr dual cent 144x108mm 230vac - D2E097-CB01-02' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-CB01-02-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-CB01-12
Order 'blwr dual cent 144x108mm 230vac - D2E097-CB01-12' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-CB01-12-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-CB11-26
Order 'blwr dual cent 144x108mm 115vac - D2E097-CB11-26' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-CB11-26-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-CB11-32
Order 'blwr dual cent 144x108mm 115vac - D2E097-CB11-32' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number D2E097-CB11-32-ND.
Ball Round - 97mm Dia x 40mm W Dc Fan EBM-Papst Industries Inc 18W G2G097-AA16-01
Order 'blower cent 143x40mm 24vdc - G2G097-AA16-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G097-AA16-01-ND.
Ball Round - 97mm Dia x 40mm W Dc Fan EBM-Papst Industries Inc 17W G2G097-AA26-09
Order 'blower cent 143x40mm 12vdc - G2G097-AA26-09' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2G097-AA26-09-ND.
12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball RL65-21/12/2
Order 'blower radial 97x93.5x33mm 12vdc - RL65-21/12/2' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1150-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2S097-DB03-01
Order 'blower cent 143x40mm 230vac - G2S097-DB03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB03-01-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2S097-DB61-08
Order 'blower cent 143x40mm 115vac - G2S097-DB61-08' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB61-08-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG20P-4/106478
Order 'blower cent 342x129mm 115vac - RG20P-4/106478' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG20P-4/106478-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG20P-4/106479
Order 'blower cent 342x129mm 230vac - RG20P-4/106479' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG20P-4/106479-ND.
Capacitor Boot EBM Blower with PSC Motor Accessory Fan EBM-Papst Industries Inc 710-00-0042
Order 'boot for 450 series capacitors - 710-00-0042' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 710-00-0042-ND.
Options for 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball D2E097-BI56-83
Send this link via E-Mail
Help With This Screen
