FAN TUBEAXIAL 120X38MM 115V AC - GAA1238-115BB - Fans, Thermal Management
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Ball GAA1238-115BB
| Digi-Key Part Number | CR408-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GAA1238-115BB | |||
| Description | FAN TUBEAXIAL 120X38MM 115V AC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GAA1238-115BB |
| Vendor | Comair Rotron |
| Category | Fans, Thermal Management |
| Air Flow | 111.0 CFM (3.14m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 44 dB(A) |
| Power (Watts) | 24W |
| Size / Dimension | Square - 120mm L x 120mm H x 38mm W |
| Static Pressure | 0.370 in H2O (92.2 Pa) |
| Termination | 2 Terminals |
| Voltage Rating | 115VAC |
| RPM | 3000 RPM |
| Weight | 1.2 lbs (544.31g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GAA1238 115BB GAA1238115BB CR408 ND CR408ND CR408 |
GAA1238-115BB Specification Sheet
FAN TUBEAXIAL 120X38MM 115V AC - GAA1238-115BB (CR408-ND) - Fans, Thermal Management
Related parts 115VAC Fan - Ac Fans, Thermal Management Comair Rotron Ball GAA1238-115BBFAN TUBEAXIAL 120X38MM 115V AC - GAA1238-115BB
Order 'fan tubeaxial 120x38mm 115v ac - GAA1238-115BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR408-ND.
FAN TUBEAXIAL 80X38MM 115V AC - GAA8038-115BB
Order 'fan tubeaxial 80x38mm 115v ac - GAA8038-115BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR406-ND.
FAN TUBEAXIAL 120X38MM 230V AC - GAA1238-230BB
Order 'fan tubeaxial 120x38mm 230v ac - GAA1238-230BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR409-ND.
FAN TUBEAXIAL 80X38MM 230V AC - GAA8038-230BB
Order 'fan tubeaxial 80x38mm 230v ac - GAA8038-230BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR407-ND.
FAN TUBEAXIAL 120X38MM 12V DC - GDA1238-12BB
Order 'fan tubeaxial 120x38mm 12v dc - GDA1238-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR403-ND.
FAN TUBEAXIAL 120X38MM 24V DC - GDA1238-24BB
Order 'fan tubeaxial 120x38mm 24v dc - GDA1238-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR404-ND.
FAN TUBEAXIAL 120X38MM 48V DC - GDA1238-48BB
Order 'fan tubeaxial 120x38mm 48v dc - GDA1238-48BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR405-ND.
FAN TUBEAXIAL 40X10MM 12V DC - GDA4010-12BB
Order 'fan tubeaxial 40x10mm 12v dc - GDA4010-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR389-ND.
FAN TUBEAXIAL 40X10MM 24V DC - GDA4010-24BB
Order 'fan tubeaxial 40x10mm 24v dc - GDA4010-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR390-ND.
FAN TUBEAXIAL 40X20MM 12V DC - GDA4020-12BB
Order 'fan tubeaxial 40x20mm 12v dc - GDA4020-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR391-ND.
FAN TUBEAXIAL 40X20MM 24V DC - GDA4020-24BB
Order 'fan tubeaxial 40x20mm 24v dc - GDA4020-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR392-ND.
FAN TUBEAXIAL 40X28MM 12V DC - GDA4028-12BB
Order 'fan tubeaxial 40x28mm 12v dc - GDA4028-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR393-ND.
FAN TUBEAXIAL 52X10MM 12V DC - GDA5210-12BB
Order 'fan tubeaxial 52x10mm 12v dc - GDA5210-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR394-ND.
FAN TUBEAXIAL 60X25MM 12V DC - GDA6025-12BB
Order 'fan tubeaxial 60x25mm 12v dc - GDA6025-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR395-ND.
FAN TUBEAXIAL 60X25MM 24V DC - GDA6025-24BB
Order 'fan tubeaxial 60x25mm 24v dc - GDA6025-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR396-ND.
Options for 115VAC Fan - Ac Fans, Thermal Management Comair Rotron Ball GAA1238-115BB
Send this link via E-Mail
Help With This Screen
