FAN TUBEAXIAL 120X25MM 24V DC - GDA1225-24BB - Fans
| Digi-Key Part Number | CR402-ND |
1 25 50 100 250 500 |
9.31000 8.01360 7.49660 7.10880 6.72100 6.46250 |
Extended Price
9.31 200.34 374.83 710.88 1680.25 3231.25 |
| Manufacturer Part Number | GDA1225-24BB | |||
| Description | FAN TUBEAXIAL 120X25MM 24V DC | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GDA1225-24BB |
| Vendor | Comair Rotron |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 120 x 120 x 25 mm |
| Input Voltage Typical | 24 VDC |
| Feature(s) | 3 Wire Leads |
| Feature(s) | Tach/Speed Sensor |
| Flow | 69.360 ft3/min [Typ] |
| Noise | 39.1 dB A [Typ] |
| Power | 8.40 W [Typ] |
| Bearing Type | Ball-Bearing |
| Static Pressure | 0.150 inH2O [Typ] |
| Voltage Range | 12V ~ 27.6VDC |
| Current | 350.000 mA [Typ] |
| Wire Length | 200.00 mm [Typ] |
| Rotational Speed | 2400 rpm [Typ] |
| Mounting Type | Flange, Drilled |
| MTBF | 50000 h @ 25 °C |
| Weight | 164.0000 g [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | cUL |
| Standard | UL |
| Standard | TUV |
| Standard | CE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GDA1225 24BB GDA122524BB CR402 ND CR402ND CR402 |
GDA1225-24BB Specification Sheet
FAN TUBEAXIAL 120X25MM 24V DC - GDA1225-24BB (CR402-ND) - Fans
Related parts Fans:FAN TUBEAXIAL 120X25MM 24V DC - GDA1225-24BB
Order 'fan tubeaxial 120x25mm 24v dc - GDA1225-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR402-ND.
FAN TUBEAXIAL 40X10MM 24V DC - GDA4010-24BB
Order 'fan tubeaxial 40x10mm 24v dc - GDA4010-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR390-ND.
FAN TUBEAXIAL 40X20MM 24V DC - GDA4020-24BB
Order 'fan tubeaxial 40x20mm 24v dc - GDA4020-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR392-ND.
FAN TUBEAXIAL 60X25MM 24V DC - GDA6025-24BB
Order 'fan tubeaxial 60x25mm 24v dc - GDA6025-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR396-ND.
FAN TUBEAXIAL 80X25MM 24V DC - GDA8025-24BB
Order 'fan tubeaxial 80x25mm 24v dc - GDA8025-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR398-ND.
FAN TUBEAXIAL 92X25MM 24V DC - GDA9225-24BB
Order 'fan tubeaxial 92x25mm 24v dc - GDA9225-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR400-ND.
FAN TUBEAXIAL 120X25MM 12V DC - GDA1225-12BB
Order 'fan tubeaxial 120x25mm 12v dc - GDA1225-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR401-ND.
FAN TUBEAXIAL 120X38MM 24V DC - GDA1238-24BB
Order 'fan tubeaxial 120x38mm 24v dc - GDA1238-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR404-ND.
FAN TUBEAXIAL 40X20MM 12V DC - GDA4020-12BB
Order 'fan tubeaxial 40x20mm 12v dc - GDA4020-12BB' online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR391-ND.
FAN TUBEAXIAL 40X10MM 12V DC - GDA4010-12BB
Order 'fan tubeaxial 40x10mm 12v dc - GDA4010-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR389-ND.
FAN TUBEAXIAL 40X28MM 12V DC - GDA4028-12BB
Order 'fan tubeaxial 40x28mm 12v dc - GDA4028-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR393-ND.
FAN TUBEAXIAL 52X10MM 12V DC - GDA5210-12BB
Order 'fan tubeaxial 52x10mm 12v dc - GDA5210-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR394-ND.
FAN TUBEAXIAL 60X25MM 12V DC - GDA6025-12BB
Order 'fan tubeaxial 60x25mm 12v dc - GDA6025-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR395-ND.
FAN TUBEAXIAL 80X25MM 12V DC - GDA8025-12BB
Order 'fan tubeaxial 80x25mm 12v dc - GDA8025-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR397-ND.
FAN TUBEAXIAL 92X25MM 12V DC - GDA9225-12BB
Order 'fan tubeaxial 92x25mm 12v dc - GDA9225-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR399-ND.
Send this link via E-Mail
Help With This Screen