FAN DIPLOMAT 115VAC DAF2B2 - 031619 - Fans
| Digi-Key Part Number | CR313-ND |
160 |
58.71000 |
Extended Price
9393.60 |
| Manufacturer Part Number | 031619 | |||
| Description | FAN DIPLOMAT 115VAC DAF2B2 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 031619 |
| Vendor | Comair Rotron |
| Category | Fans |
| Fan Type | Motorized Impeller |
| Fan Size | 133 dia. x 91 mm |
| Input Voltage Typical | 115 VAC |
| Feature(s) | 2 Terminal |
| Flow | 170.000 ft3/min [Typ] |
| Noise | 57.1 dB A [Typ] |
| Power | 30.00 W [Typ] |
| Bearing Type | Ball-Bearing |
| Rotational Speed | 2850 rpm [Typ] |
| Rotational Speed | 3400 rpm [Typ] |
| Mounting Type | Flange, Drilled |
| Weight | 1.9500 lb [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Flammability Rating | Flame Retardant |
| Standard | CSA |
| Standard | UL |
| Standard | TUV |
| Motor Type | Induction |
| Motor Type | Shaded Pole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
031619 031619 CR313 ND CR313ND CR313 |
031619 Specification Sheet
FAN DIPLOMAT 115VAC DAF2B2 - 031619 (CR313-ND) - Fans
Related parts Fans:FAN DIPLOMAT 115VAC DAF2B2 - 031619
Order 'fan diplomat 115vac daf2b2 - 031619' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR313-ND.
FAN DIPLOMAT 12VDC DDF12B1 - 031604
Order 'fan diplomat 12vdc ddf12b1 - 031604' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR288-ND.
FAN DIPLOMAT 24VDC DDF24B1 - 031605
Order 'fan diplomat 24vdc ddf24b1 - 031605' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR289-ND.
FAN DIPLOMAT 48VDC DDF48B1 - 031598
Order 'fan diplomat 48vdc ddf48b1 - 031598' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR290-ND.
FAN FALCON 115VAC FA2B3 W/O FG - 031659
Order 'fan falcon 115vac fa2b3 w/o fg - 031659' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR309-ND.
FAN MALTESE 115VAC MA2B3 W/O FG - 031842
Order 'fan maltese 115vac ma2b3 w/o fg - 031842' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR311-ND.
FAN 220AC SPRT WO FNGR GRD SU3E1 - 028276
Order 'fan 220ac sprt wo fngr grd su3e1 - 028276' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 028276-ND.
FAN 48VDC MIFFIN MD48B9 - 028890
Order 'fan 48vdc miffin md48b9 - 028890' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 028890-ND.
220V SPRITE AC FAN - 030274
Order '220v sprite ac fan - 030274' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 030274-ND.
FAN PATRIOT DC 172MMX50MM 24V - 031263
Order 'fan patriot dc 172mmx50mm 24v - 031263' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 031263-ND.
FAN 12VDC BISCUIT - 032263
Order 'fan 12vdc biscuit - 032263' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 032263-ND.
FAN - 032626
Order 'fan - 032626' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 032626-ND.
FAN 80MM X 15MM 24V - 032722
Order 'fan 80mm x 15mm 24v - 032722' online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number 032722-ND.
FAN 24VDC 127 X 38MM - 039151
Order 'fan 24vdc 127 x 38mm - 039151' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 039151-ND.
FAN 12VDC FLIGHT II 60 FS12B3 - 031156
Order 'fan 12vdc flight ii 60 fs12b3 - 031156' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR001-ND.
Send this link via E-Mail
Help With This Screen