FAN GALAXY 12VDC - 031074
| Digi-Key Part Number | CR266-ND |
1 25 50 100 250 500 |
54.32000 44.81400 40.06100 37.34500 34.62900 33.95000 |
Extended Price
54.32 1120.35 2003.05 3734.50 8657.25 16975.00 |
| Manufacturer Part Number | 031074 | |||
| Description | FAN GALAXY 12VDC | |||
| Quantity Available | 204 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 031074 |
| Vendor | Comair Rotron |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 127 x 127 x 38 mm |
| Input Voltage Typical | 12 VDC |
| Feature(s) | 2 Terminal |
| Flow | 150.000 ft3/min [Typ] |
| Noise | 53.6 dB A [Typ] |
| Power | 15.00 W [Typ] |
| Bearing Type | Ball-Bearing |
| Static Pressure | 0.486 inH2O [Typ] |
| Voltage Range | 6V ~ 14VDC |
| Current | 1.250 A [Typ] |
| Rotational Speed | 3250 rpm [Typ] |
| Mounting Type | Flange, Drilled |
| MTBF | 82500 h @ 50 °C |
| Weight | 22.0000 oz [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | CSA |
| Standard | UL |
| Standard | TUV |
| Motor Type | DC Brushless |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
031074 031074 CR266 ND CR266ND CR266 |
031074 Specification Sheet
FAN GALAXY 12VDC - 031074 (CR266-ND)
Related parts :FAN GALAXY 12VDC - 031074
Order 'fan galaxy 12vdc - 031074' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR266-ND.
FAN GALAXY 24VDC - 031075
Order 'fan galaxy 24vdc - 031075' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR267-ND.
FAN GALAXY 48VDC - 031076
Order 'fan galaxy 48vdc - 031076' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR268-ND.
FAN DIPLOMAT 12VDC DDF12B1 - 031604
Order 'fan diplomat 12vdc ddf12b1 - 031604' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR288-ND.
FAN MAJOR 12VDC JQ12C4 - 031092
Order 'fan major 12vdc jq12c4 - 031092' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR293-ND.
FAN FALCON 12VDC FD12B3 - 031654
Order 'fan falcon 12vdc fd12b3 - 031654' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR294-ND.
FAN MALTESE 12VDC MT12B3 - 031856
Order 'fan maltese 12vdc mt12b3 - 031856' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR297-ND.
FAN WHIFFET 12VDC WT12B3 - 031101
Order 'fan whiffet 12vdc wt12b3 - 031101' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR304-ND.
FAN VIKING 12VDC VK12B3 - 031047
Order 'fan viking 12vdc vk12b3 - 031047' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR306-ND.
FAN 12VDC BISCUIT - 032263
Order 'fan 12vdc biscuit - 032263' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 032263-ND.
FAN 12VDC FLIGHT II 60 FS12B3 - 031156
Order 'fan 12vdc flight ii 60 fs12b3 - 031156' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR001-ND.
FAN 12VDC FLIGHT II 60 FS12H3 - 031158
Order 'fan 12vdc flight ii 60 fs12h3 - 031158' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR003-ND.
FAN 12VDC FLIGHT II 80 FE12B3 - 031162
Order 'fan 12vdc flight ii 80 fe12b3 - 031162' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR005-ND.
FAN 12VDC FLIGHT II 80 FE12H3 - 031164
Order 'fan 12vdc flight ii 80 fe12h3 - 031164' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR007-ND.
FAN 12VDC SPRINT ST12A3 - 032107
Order 'fan 12vdc sprint st12a3 - 032107' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR009-ND.
Send this link via E-Mail
Help With This Screen