FAN 115AC MAJOR MR2B3 W/O FG - 028245
| Digi-Key Part Number | CR134-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 028245 | |||
| Description | FAN 115AC MAJOR MR2B3 W/O FG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 028245 |
| Vendor | Comair Rotron |
| Category | Fans, Thermal Management |
| Air Flow | 231.0 CFM (6.54m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 56.6 dB(A) |
| Power (Watts) | 31W |
| Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H x 51mm W |
| Static Pressure | 0.769 in H2O (191.5 Pa) |
| Termination | 2 Terminals |
| Voltage Rating | 115VAC |
| RPM | 3400 RPM |
| Weight | 1.8 lbs (816.46g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
028245 028245 CR134 ND CR134ND CR134 |
028245 Specification Sheet
FAN 115AC MAJOR MR2B3 W/O FG - 028245 (CR134-ND)
Related parts :FAN 115AC MAJOR MR2B3 W/O FG - 028245
Order 'fan 115ac major mr2b3 w/o fg - 028245' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR134-ND.
FAN 115AC MUFFIN XL MX2B3 W/O FG - 028422
Order 'fan 115ac muffin xl mx2b3 w/o fg - 028422' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR130-ND.
FAN MALTESE 115VAC MA2B3 W/O FG - 031842
Order 'fan maltese 115vac ma2b3 w/o fg - 031842' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR311-ND.
FAN 12VDC 0.82W 80MM FBA HYDRO - FBA08A12L1A
Order 'fan 12vdc 0.82w 80mm fba hydro - FBA08A12L1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9736-ND.
FAN 12VDC 1.49W 80MM FBA HYDRO - FBA08A12M1A
Order 'fan 12vdc 1.49w 80mm fba hydro - FBA08A12M1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9737-ND.
FAN 12VDC 4.44W 120MM FBA HYDRO - FBA12G12H1A
Order 'fan 12vdc 4.44w 120mm fba hydro - FBA12G12H1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9750-ND.
FAN 12VDC 2.4W 76MM SCIROCCO - FAL5F12LH
Order 'fan 12vdc 2.4w 76mm scirocco - FAL5F12LH' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9756-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.
IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T
Order 'ic ctrlr/drvr dc motor 28tssop - A8904SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1154-2-ND.
IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB
Order 'ic controller prec motion 24soic - LM629M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629M-8-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
IC H BRIDGE 3A 55V TO-220 - LMD18200T/NOPB
Order 'ic h bridge 3a 55v to-220 - LMD18200T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18200T-ND.
IC H BRIDGE 3A 55V TO-220 - LMD18245T/NOPB
Order 'ic h bridge 3a 55v to-220 - LMD18245T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18245T-ND.
IC H-BRIDGE 5.0A W/CS 20-HSOP - MC33887DH
Order 'ic h-bridge 5.0a w/cs 20-hsop - MC33887DH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33887DH-ND.
HEATSINK CPU W/ADHESIVE .91"SQ - BDN09-3CB/A01
Order 'heatsink cpu w/adhesive .91"sq - BDN09-3CB/A01' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1097-ND.
Send this link via E-Mail
Help With This Screen
