115VAC Fan - Ac Fans, Thermal Management Comair Rotron Ball 028410
FAN 115AC SPRITE AC SU2B5 W/O FG - 028410 - Fans, Thermal Management
| Digi-Key Part Number | CR105-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 028410 | |||
| Description | FAN 115AC SPRITE AC SU2B5 W/O FG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 028410 |
| Vendor | Comair Rotron |
| Category | Fans, Thermal Management |
| Air Flow | 34.0 CFM (0.96m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 40.3 dB(A) |
| Power (Watts) | 11W |
| Size / Dimension | Square - 80mm L x 80mm H x 42mm W |
| Static Pressure | 0.149 in H2O (37.1 Pa) |
| Termination | 2 Terminals |
| Voltage Rating | 115VAC |
| RPM | 3250 RPM |
| Weight | 1.1 lbs (498.95g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
028410 028410 CR105 ND CR105ND CR105 |
028410 Specification Sheet
FAN 115AC SPRITE AC SU2B5 W/O FG - 028410 (CR105-ND) - Fans, Thermal Management
Related parts 115VAC Fan - Ac Fans, Thermal Management Comair Rotron Ball 028410115VAC Fan - Ac Fans, Thermal Management Comair Rotron Ball 028410
Order 'fan 115ac sprite ac su2b5 w/o fg - 028410' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR105-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Sleeve 028267
Order 'fan 115ac sprite ac su2a1 w/o fg - 028267' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR091-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Sleeve 028279
Order 'fan 115ac sprite ac su2a5 w/o fg - 028279' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR097-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Ball 028268
Order 'fan 115ac sprite ac su2b1 w/o fg - 028268' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR103-ND.
Tubeaxial (Square) 80 x 80 x 42 mm Fans, Blower Fan Comair Rotron 6.00 W [Typ] 028275
Order 'fan 115ac sprite ac su2e1 w/o fg - 028275' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR093-ND.
Sleeve Square - 80mm L x 80mm H x 42mm W Ac Fan Comair-Rotron 7W 028270
Order 'fan 115ac sprite su2c1 w/o fg - 028270' online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR251-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Sleeve 028281
Order 'fan 115ac sprite su2c5 w/o fg - 028281' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR253-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Sleeve 028778
Order 'fan 115ac whisp xl wx2a1 w/o fg - 028778' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR117-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Sleeve 028858
Order 'fan 115ac whisp xl wx2h1 w/o fg - 028858' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR118-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Sleeve 028322
Order 'fan 115ac whisp xl wx2m1 w/o fg - 028322' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR119-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Sleeve 028316
Order 'fan 115ac muffin xl mx2a3 w/o fg - 028316' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR126-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Sleeve 028318
Order 'fan 115ac muffin xl mx2a1 w/o fg - 028318' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR128-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Ball 028422
Order 'fan 115ac muffin xl mx2b3 w/o fg - 028422' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR130-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Ball 028420
Order 'fan 115ac muffin xl mx2b1 w/o fg - 028420' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR132-ND.
115VAC Fan - Ac Fans, Thermal Management Comair Rotron Sleeve 027117
Order 'fan 115ac whisper wr2a1 w/o fg - 027117' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR113-ND.
Options for 115VAC Fan - Ac Fans, Thermal Management Comair Rotron Ball 028410
Send this link via E-Mail
Help With This Screen
