FAN 12VDC MUFFIN MC12A3 - 032207
| Digi-Key Part Number | CR042-ND |
1 25 50 100 250 500 |
23.49000 20.22760 18.92260 17.94380 16.96500 16.31250 |
Extended Price
23.49 505.69 946.13 1794.38 4241.25 8156.25 |
| Manufacturer Part Number | 032207 | |||
| Description | FAN 12VDC MUFFIN MC12A3 | |||
| Quantity Available | 223 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 032207 |
| Vendor | Comair Rotron |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 120 x 120 x 32 mm |
| Input Voltage Typical | 12 VDC |
| Feature(s) | 2 Wire Leads |
| Flow | 102.000 ft3/min [Typ] |
| Noise | 47.8 dB A [Typ] |
| Power | 7.90 W [Typ] |
| Bearing Type | Sleeve |
| Static Pressure | 0.350 inH2O [Typ] |
| Voltage Range | 6V ~ 14VDC |
| Current | 660.000 mA [Typ] |
| Rotational Speed | 3700 rpm [Typ] |
| Mounting Type | Flange, Drilled |
| MTBF | 50000 h @ 25 °C |
| Weight | 8.5000 oz [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | CSA |
| Standard | UL |
| Standard | TUV |
| Motor Type | DC Brushless |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
032207 032207 CR042 ND CR042ND CR042 |
032207 Specification Sheet
FAN 12VDC MUFFIN MC12A3 - 032207 (CR042-ND)
Related parts:FAN 12VDC MUFFIN MC12A3 - 032207
Order 'fan 12vdc muffin mc12a3 - 032207' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR042-ND.
FAN 12VDC MUFFIN MC12E3 - 032140
Order 'fan 12vdc muffin mc12e3 - 032140' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR043-ND.
FAN 12VDC MUFFIN MC12G3 - 032141
Order 'fan 12vdc muffin mc12g3 - 032141' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR044-ND.
FAN 12VDC MUFFIN MC12B3 - 032489
Order 'fan 12vdc muffin mc12b3 - 032489' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR051-ND.
FAN 12VDC MUFFIN XL MD12B1 - 028865
Order 'fan 12vdc muffin xl md12b1 - 028865' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR069-ND.
FAN 12VDC MUFFIN XL MD12B2 - 028868
Order 'fan 12vdc muffin xl md12b2 - 028868' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR072-ND.
FAN 12VDC BISCUIT - 032263
Order 'fan 12vdc biscuit - 032263' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 032263-ND.
FAN 12VDC FLIGHT II 60 FS12B3 - 031156
Order 'fan 12vdc flight ii 60 fs12b3 - 031156' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR001-ND.
FAN 12VDC FLIGHT II 60 FS12H3 - 031158
Order 'fan 12vdc flight ii 60 fs12h3 - 031158' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR003-ND.
FAN 12VDC FLIGHT II 80 FE12B3 - 031162
Order 'fan 12vdc flight ii 80 fe12b3 - 031162' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR005-ND.
FAN 12VDC FLIGHT II 80 FE12H3 - 031164
Order 'fan 12vdc flight ii 80 fe12h3 - 031164' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR007-ND.
FAN 12VDC SPRINT ST12A3 - 032107
Order 'fan 12vdc sprint st12a3 - 032107' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR009-ND.
FAN 12VDC SPRINT ST12G3 - 032126
Order 'fan 12vdc sprint st12g3 - 032126' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR010-ND.
FAN 12VDC 25X10MM CR0212LB-G50 - 032602
Order 'fan 12vdc 25x10mm cr0212lb-g50 - 032602' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR011-ND.
FAN 12VDC SPRINT ST12B3 - 030615
Order 'fan 12vdc sprint st12b3 - 030615' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR014-ND.
Send this link via E-Mail
Help With This Screen