FAN 24VDC FLIGHT II 60 FS24H3 - 031159
| Digi-Key Part Number | CR004-ND |
1 25 50 100 250 500 |
45.56000 36.13320 30.24180 27.09980 24.74324 22.77950 |
Extended Price
45.56 903.33 1512.09 2709.98 6185.81 11389.75 |
| Manufacturer Part Number | 031159 | |||
| Description | FAN 24VDC FLIGHT II 60 FS24H3 | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 031159 |
| Vendor | Comair Rotron |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 60 x 60 x 25 mm |
| Input Voltage Typical | 24 VDC |
| Feature(s) | 2 Wire Leads |
| Flow | 12.000 ft3/min [Typ] |
| Noise | 28.5 dB A [Typ] |
| Power | 1.10 W [Typ] |
| Bearing Type | Ball-Bearing |
| Static Pressure | 0.145 inH2O [Typ] |
| Voltage Range | 12V ~ 28VDC |
| Current | 46.000 mA [Typ] |
| Rotational Speed | 3500 rpm [Typ] |
| MTBF | 60000 h @ 25 °C |
| Weight | 3.9000 oz [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | CSA |
| Standard | UL |
| Standard | TUV |
| Motor Type | DC Brushless |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
031159 031159 CR004 ND CR004ND CR004 |
031159 Specification Sheet
FAN 24VDC FLIGHT II 60 FS24H3 - 031159 (CR004-ND)
Related parts:FAN 24VDC FLIGHT II 60 FS24H3 - 031159
Order 'fan 24vdc flight ii 60 fs24h3 - 031159' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR004-ND.
FAN 24VDC FLIGHT II 60 FS24B3 - 031157
Order 'fan 24vdc flight ii 60 fs24b3 - 031157' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR002-ND.
FAN 12VDC FLIGHT II 60 FS12B3 - 031156
Order 'fan 12vdc flight ii 60 fs12b3 - 031156' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR001-ND.
FAN 12VDC FLIGHT II 60 FS12H3 - 031158
Order 'fan 12vdc flight ii 60 fs12h3 - 031158' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR003-ND.
FAN 24VDC FLIGHT II 80 FE24B3 - 031163
Order 'fan 24vdc flight ii 80 fe24b3 - 031163' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR006-ND.
FAN 24VDC FLIGHT II 80 FE24H3 - 031165
Order 'fan 24vdc flight ii 80 fe24h3 - 031165' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR008-ND.
FAN 24VDC FLIGHT II 120 FT24B3 - 031175
Order 'fan 24vdc flight ii 120 ft24b3 - 031175' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR039-ND.
FAN 24VDC FLIGHT II 120 FT24M3 - 031177
Order 'fan 24vdc flight ii 120 ft24m3 - 031177' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR041-ND.
FAN 5VDC FLIGHT II 60 FS05B3 - 031963
Order 'fan 5vdc flight ii 60 fs05b3 - 031963' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR346-ND.
FAN 5VDC FLIGHT II 60 FS05H3 - 031765
Order 'fan 5vdc flight ii 60 fs05h3 - 031765' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR347-ND.
FAN 48VDC FLIGHT II 60 FS48K3 - 032859
Order 'fan 48vdc flight ii 60 fs48k3 - 032859' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR348-ND.
FAN 12VDC FLIGHT II 60 FS12K3 - 031986
Order 'fan 12vdc flight ii 60 fs12k3 - 031986' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR358-ND.
FAN 24VDC FLIGHT II 90 FN24K3 - 031406
Order 'fan 24vdc flight ii 90 fn24k3 - 031406' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR359-ND.
FAN 12VDC FLIGHT II 80 FE12B3 - 031162
Order 'fan 12vdc flight ii 80 fe12b3 - 031162' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR005-ND.
FAN 12VDC FLIGHT II 80 FE12H3 - 031164
Order 'fan 12vdc flight ii 80 fe12h3 - 031164' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR007-ND.
Send this link via E-Mail
Help With This Screen