FAN DC HYPRO BEARING 12V 0.60A - AD2512MX - Fans
| Digi-Key Part Number | AD2512MX-ND |
5 |
48.00000 |
Extended Price
240.00 |
| Manufacturer Part Number | AD2512MX | |||
| Description | FAN DC HYPRO BEARING 12V 0.60A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | AD2512MX |
| Vendor | Jaro Components |
| Category | Fans |
| Fan Type | Blower |
| Fan Size | 120 x 120 x 38 mm |
| Input Voltage Typical | 12 VDC |
| Flow | 23.700 ft3/min [Typ] |
| Noise | 51.1 dB A [Typ] |
| Power | 7.20 W [Typ] |
| Bearing Type | Hydro-Wave (HWB) |
| Current | 600.000 mA [Typ] |
| Rotational Speed | 2300 rpm [Typ] |
| Weight | 278.0000 g [Nom] |
| Other Names |
AD2512MX AD2512MX |
FAN DC HYPRO BEARING 12V 0.60A - AD2512MX (AD2512MX-ND) - Fans
Related parts Fans:FAN DC HYPRO BEARING 12V 0.60A - AD2512MX
Order 'fan dc hypro bearing 12v 0.60a - AD2512MX' online from Digi-Key. Manufactured by Jaro Components. Digi-Key part number AD2512MX-ND.
FAN DC AXIAL 25X10 12V LOCK RTR - 1004KL-04W-B59-B00
Order 'fan dc axial 25x10 12v lock rtr - 1004KL-04W-B59-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13383-ND.
FAN DC AXIAL 30X10 12V LOCK RTR - 1204KL-04W-B59-B00
Order 'fan dc axial 30x10 12v lock rtr - 1204KL-04W-B59-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13385-ND.
FAN DC AXIAL 35X10 12V LOCK RTR - 1404KL-04W-B59-B00
Order 'fan dc axial 35x10 12v lock rtr - 1404KL-04W-B59-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13387-ND.
FAN DC AXIAL 40X10 12V LOCK RTR - 1604KL-04W-B59-B00
Order 'fan dc axial 40x10 12v lock rtr - 1604KL-04W-B59-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13389-ND.
FAN DC AXIAL 40X15 12V LOCK RTR - 1606KL-04W-B59-L00
Order 'fan dc axial 40x15 12v lock rtr - 1606KL-04W-B59-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13391-ND.
FAN DC AXIAL 40X20 12V LOCK RTR - 1608KL-04W-B59-L00
Order 'fan dc axial 40x20 12v lock rtr - 1608KL-04W-B59-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13394-ND.
FAN DC AXIAL 50X10 12V LOCK RTR - 2004KL-04W-B59-B00
Order 'fan dc axial 50x10 12v lock rtr - 2004KL-04W-B59-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13397-ND.
FAN DC AXIAL 52X15 12V LOCK RTR - 2106KL-04W-B59-L00
Order 'fan dc axial 52x15 12v lock rtr - 2106KL-04W-B59-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13398-ND.
FAN DC AXIAL 60X20 12V LOCK RTR - 2408NL-04W-B59-L00
Order 'fan dc axial 60x20 12v lock rtr - 2408NL-04W-B59-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13400-ND.
FAN DC AXIAL 60X20 12V LOCK RTR - 2408NL-04W-B59-P00
Order 'fan dc axial 60x20 12v lock rtr - 2408NL-04W-B59-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13402-ND.
FAN DC AXIAL 60X25 12V LOCK RTR - 2410RL-04W-B59-C00
Order 'fan dc axial 60x25 12v lock rtr - 2410RL-04W-B59-C00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13403-ND.
FAN DC AXIAL 60X25 12V LOCK RTR - 2410RL-04W-B79-C00
Order 'fan dc axial 60x25 12v lock rtr - 2410RL-04W-B79-C00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13404-ND.
FAN DC AXIAL 60X25 12V TAC OUT - 2410ML-04W-B89-E50
Order 'fan dc axial 60x25 12v tac out - 2410ML-04W-B89-E50' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13406-ND.
FAN DC AXIAL 80X20 12V LOCK RTR - 3108NL-04W-B59-L00
Order 'fan dc axial 80x20 12v lock rtr - 3108NL-04W-B59-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13408-ND.
Send this link via E-Mail
Help With This Screen