FAN 280MM 12V 90W - A1G280-AA79-11
| Digi-Key Part Number | A1G280-AA79-11-ND |
10 |
209.79000 |
Extended Price
2097.90 |
| Manufacturer Part Number | A1G280-AA79-11 | |||
| Description | FAN 280MM 12V 90W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1G280-AA79-11 |
| Vendor | ebm-papst Inc. |
| Category | Fans |
| Fan Type | Tubeaxial (Round) |
| Fan Size | 280 dia x 78 mm |
| Input Voltage Typical | 12 VDC |
| Feature(s) | 3 Wire Leads |
| Feature(s) | Tach/Speed Sensor |
| Flow | 1065.000 ft3/min [Typ] |
| Noise | 63.0 dB A [Typ] |
| Power | 90.00 W [Typ] |
| Bearing Type | Ball-Bearing |
| Other Names |
A1G280 AA79 11 A1G280AA7911 |
A1G280-AA79-11 Specification Sheet
FAN 280MM 12V 90W - A1G280-AA79-11 (A1G280-AA79-11-ND)
Related parts:FAN 280MM 12V 90W - A1G280-AA79-11
Order 'fan 280mm 12v 90w - A1G280-AA79-11' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number A1G280-AA79-11-ND.
FAN DC 12V 60X25.4 6000RPM RIB - AFB0612SH-ABF00
Order 'fan dc 12v 60x25.4 6000rpm rib - AFB0612SH-ABF00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1033-ND.
FAN 80X20MM 12V 19.4CFM .3W - 8412NLE
Order 'fan 80x20mm 12v 19.4cfm .3w - 8412NLE' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8412NLE-ND.
FAN 92X25 12V W/LOCK ROTOR ALARM - FBA09A12L1BS
Order 'fan 92x25 12v w/lock rotor alarm - FBA09A12L1BS' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P13482-ND.
RELAY REED SPST .25A 12V SIP - 9011-12-11
Order 'relay reed spst .25a 12v sip - 9011-12-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1133-ND.
RELAY REED SPST .5A 12V SIP - 9012-12-11
Order 'relay reed spst .5a 12v sip - 9012-12-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1137-ND.
RELAY REED SIP HV SPST 12V SHIEL - 9104-12-11
Order 'relay reed sip hv spst 12v shiel - 9104-12-11' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1196-ND.
FAN HEATSINK 12V FOR P90/54C IC - HTS27-P
Order 'fan heatsink 12v for p90/54c ic - HTS27-P' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS27-P-ND.
FAN HEATSINK 12V FOR 486 IC - HTS33-P
Order 'fan heatsink 12v for 486 ic - HTS33-P' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS33-P-ND.
FAN HEATSINK 12V FOR ALL 486 IC - HTS46
Order 'fan heatsink 12v for all 486 ic - HTS46' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS46-ND.
FAN HEATSINK 12V FOR PENTIUMS - HTS48
Order 'fan heatsink 12v for pentiums - HTS48' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS48-ND.
FAN HEATSINK 12V FOR P60 PENTIUM - HTS56-P
Order 'fan heatsink 12v for p60 pentium - HTS56-P' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS56-P-ND.
FAN HEATSINK 12V FOR P60 PENTIUM - HTS70-P
Order 'fan heatsink 12v for p60 pentium - HTS70-P' online from Digi-Key. Manufactured by Chip Coolers. Digi-Key part number HTS70-P-ND.
FAN DC AXIAL 12V 25X10 7000 RPM - 1004KL04WB30B00
Order 'fan dc axial 12v 25x10 7000 rpm - 1004KL04WB30B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1004KL04WB30B00-ND.
FAN DC AXIAL 12V 25X10 9000 RPM - 1004KL04WB40B00
Order 'fan dc axial 12v 25x10 9000 rpm - 1004KL04WB40B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1004KL04WB40B00-ND.
Send this link via E-Mail
Help With This Screen