FAN TUBEAXIAL 80X32MM 12VDC - 8312L
| Digi-Key Part Number | 8312L-ND |
10 |
30.27500 |
Extended Price
302.75 |
| Manufacturer Part Number | 8312L | |||
| Description | FAN TUBEAXIAL 80X32MM 12VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8312L |
| Vendor | ebm-papst Inc. |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 80 x 80 x 32 mm |
| Input Voltage Typical | 12 VDC |
| Feature(s) | 2 Wire Leads |
| Flow | 19.000 ft3/min [Typ] |
| Noise | 24.0 dB A [Typ] |
| Power | 1.00 W [Typ] |
| Bearing Type | Ball-Bearing |
| Voltage Range | 6V ~ 15VDC |
| Wire Length | 310.00 mm [Typ] |
| Mounting Type | Flange, Drilled |
| Weight | 172.0000 g [Nom] |
| Standard | UL |
| Standard | CSA |
| Standard | VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8312L 8312L |
8312L Specification Sheet
FAN TUBEAXIAL 80X32MM 12VDC - 8312L (8312L-ND)
Related parts :FAN TUBEAXIAL 80X32MM 12VDC - 8312L
Order 'fan tubeaxial 80x32mm 12vdc - 8312L' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8312L-ND.
FAN TUBEAXIAL 80X32MM 12VDC - 8312HL
Order 'fan tubeaxial 80x32mm 12vdc - 8312HL' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-1133-ND.
FAN TUBEAXIAL 80X32MM 12VDC - 8312/10MV
Order 'fan tubeaxial 80x32mm 12vdc - 8312/10MV' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8312/10MV-ND.
FAN TUBEAXIAL 80X32MM 12VDC - 8312GL
Order 'fan tubeaxial 80x32mm 12vdc - 8312GL' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8312GL-ND.
FAN TUBEAXIAL 80X32MM 12VDC - 8312GM
Order 'fan tubeaxial 80x32mm 12vdc - 8312GM' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8312GM-ND.
FAN TUBEAXIAL 80X32MM 12VDC - 8312G
Order 'fan tubeaxial 80x32mm 12vdc - 8312G' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8312G-ND.
FAN TUBEAXIAL 80X32MM 12VDC - 8312MV
Order 'fan tubeaxial 80x32mm 12vdc - 8312MV' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8312MV-ND.
FAN TUBEAXIAL 80X32MM 12VDC - 8312S
Order 'fan tubeaxial 80x32mm 12vdc - 8312S' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8312S-ND.
FAN TUBEAXIAL 80X32MM 12VDC - 8372
Order 'fan tubeaxial 80x32mm 12vdc - 8372' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8372-ND.
FAN TUBEAXIAL 80X32MM 12VDC - 8392L
Order 'fan tubeaxial 80x32mm 12vdc - 8392L' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8392L-ND.
FAN TUBEAXIAL 80X32MM 12VDC - 8392
Order 'fan tubeaxial 80x32mm 12vdc - 8392' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8392-ND.
FAN TUBEAXIAL 25X8MM 12VDC - 252N
Order 'fan tubeaxial 25x8mm 12vdc - 252N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 252N-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312/10V
Order 'fan tubeaxial 92x32mm 12vdc - 3312/10V' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3312/10V-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312GL
Order 'fan tubeaxial 92x32mm 12vdc - 3312GL' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3312GL-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312GM
Order 'fan tubeaxial 92x32mm 12vdc - 3312GM' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3312GM-ND.
Send this link via E-Mail
Help With This Screen