FAN DC AXIAL 24V 172X50 2850 RPM - 6820PL-05W-B20-D00 - Fans
| Digi-Key Part Number | 6820PL-05W-B20-D00-ND |
50 |
44.25000 |
Extended Price
2212.50 |
| Manufacturer Part Number | 6820PL-05W-B20-D00 | |||
| Description | FAN DC AXIAL 24V 172X50 2850 RPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6820PL-05W-B20-D00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans |
| Voltage - Rated | 24VDC |
| Power (Watts) | 11.04W |
| Bearing Type | Ball |
| Size / Dimension | Round - 172mm Dia x 50mm W |
| Air Flow | 200 CFM |
| Features | - |
| Series | 6820PL |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6820PL 05W B20 D00 6820PL05WB20D00 |
6820PL-05W-B20-D00 Specification Sheet
FAN DC AXIAL 24V 172X50 2850 RPM - 6820PL-05W-B20-D00 (6820PL-05W-B20-D00-ND) - Fans
Related parts Fans :FAN DC AXIAL 24V 172X50 2850 RPM - 6820PL-05W-B20-D00
Order 'fan dc axial 24v 172x50 2850 rpm - 6820PL-05W-B20-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 6820PL-05W-B20-D00-ND.
FAN DC AXIAL 12V 172X50 2850 RPM - 6820PL-04W-B20-D00
Order 'fan dc axial 12v 172x50 2850 rpm - 6820PL-04W-B20-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 6820PL-04W-B20-D00-ND.
FAN DC AXIAL 24V 172X50 2550 RPM - 6820PL-05W-B10-D00
Order 'fan dc axial 24v 172x50 2550 rpm - 6820PL-05W-B10-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 6820PL-05W-B10-D00-ND.
FAN DC AXIAL 24V 172X50 3150 RPM - 6820PL-05W-B30-D00
Order 'fan dc axial 24v 172x50 3150 rpm - 6820PL-05W-B30-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 6820PL-05W-B30-D00-ND.
FAN DC AXIAL 48V 172X50 2850 RPM - 6820PL-07W-B20-D00
Order 'fan dc axial 48v 172x50 2850 rpm - 6820PL-07W-B20-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 6820PL-07W-B20-D00-ND.
FAN DC AXIAL 24V 172X50 3350 RPM - 6820PL-05W-B40-D00
Order 'fan dc axial 24v 172x50 3350 rpm - 6820PL-05W-B40-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12869-ND.
FAN DC AXIAL 24V 40X20 5500 RPM - 1608KL-05W-B20-L00
Order 'fan dc axial 24v 40x20 5500 rpm - 1608KL-05W-B20-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1608KL-05W-B20-L00-ND.
FAN DC AXIAL 24V 60X20 3200 RPM - 2408NL-05W-B20-L00
Order 'fan dc axial 24v 60x20 3200 rpm - 2408NL-05W-B20-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-05W-B20-L00-ND.
FAN DC AXIAL 24V 60X20 3200 RPM - 2408NL-05W-B20-P00
Order 'fan dc axial 24v 60x20 3200 rpm - 2408NL-05W-B20-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-05W-B20-P00-ND.
FAN DC AXIAL 24V 60X25 3600 RPM - 2410ML-05W-B20-B00
Order 'fan dc axial 24v 60x25 3600 rpm - 2410ML-05W-B20-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-05W-B20-B00-ND.
FAN DC AXIAL 24V 60X25 3600 RPM - 2410ML-05W-B20-E00
Order 'fan dc axial 24v 60x25 3600 rpm - 2410ML-05W-B20-E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-05W-B20-E00-ND.
FAN DC AXIAL 24V 80X20 2600 RPM - 3108NL-05W-B20-L00
Order 'fan dc axial 24v 80x20 2600 rpm - 3108NL-05W-B20-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-05W-B20-L00-ND.
FAN DC AXIAL 24V 80X20 2600 RPM - 3108NL-05W-B20-P00
Order 'fan dc axial 24v 80x20 2600 rpm - 3108NL-05W-B20-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-05W-B20-P00-ND.
FAN DC AXIAL 24V 80X25 2400 RPM - 3110KL-05W-B20-D00
Order 'fan dc axial 24v 80x25 2400 rpm - 3110KL-05W-B20-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3110KL-05W-B20-D00-ND.
FAN DC AXIAL 24V 80X25 2400 RPM - 3110KL-05W-B20-L00
Order 'fan dc axial 24v 80x25 2400 rpm - 3110KL-05W-B20-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3110KL-05W-B20-L00-ND.
Send this link via E-Mail
Help With This Screen