Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FAN DC AXIAL 12V 80X25.4 4500RPM - FFB0812SH - Fans

Digi-Key Part Number 603-1055-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
19.01000
14.93300
14.02760
13.57500
12.89630
12.44376
11.99126
11.53875
11.08625
Extended Price
19.01
149.33
350.69
678.75
1289.63
3110.94
5995.63
11538.75
27715.62
Manufacturer Part NumberFFB0812SH
DescriptionFAN DC AXIAL 12V 80X25.4 4500RPM
Quantity Available 713
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFFB0812SH
VendorDelta Product Groups
CategoryFans
Fan TypeTubeaxial (Square)
Fan Size80 x 80 x 25.4 mm
Input Voltage Typical12 VDC
Feature(s)2 Wire Leads
Flow67.020 ft3/min [Typ]
Noise48.6 dB A [Typ]
Power6.00 W [Typ]
Bearing TypeBall-Bearing
Static Pressure0.392 inH2O [Typ]
Voltage Range7V ~ 13.2VDC
Current500.000 mA [Typ]
Wire Length310.00 mm [Typ]
Rotational Speed4500 rpm [Typ]
Mounting TypeFlange, Drilled
Weight115.0000 g [Nom]
Flammability RatingUL 94V-0
StandardCSA
StandardUL
StandardVDE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFB0812SH
FFB0812SH
603 1055 ND
6031055ND
603-1055

FFB0812SH Specification Sheet

Image of FAN DC AXIAL 12V 80X25.4 4500RPM - FFB0812SH

FAN DC AXIAL 12V 80X25.4 4500RPM - FFB0812SH (603-1055-ND) - Fans

Related parts Fans:
FAN DC AXIAL 12V 40X10 6000RPM - EFB0412HA
 Order 'fan dc axial 12v 40x10 6000rpm - EFB0412HA' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1003-ND.
FAN DC AXIAL 12V 40X28 TAC OUT - FFB0412SHN-F00
 Order 'fan dc axial 12v 40x28 tac out - FFB0412SHN-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1013-ND.
FAN DC AXIAL 12V 92X25.4 4800RPM - AFC0912D-AF00
 Order 'fan dc axial 12v 92x25.4 4800rpm - AFC0912D-AF00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1156-ND.
FAN DC AXIAL 12V 80X25.4 3600RPM - AUB0812VH-AP00
 Order 'fan dc axial 12v 80x25.4 3600rpm - AUB0812VH-AP00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1157-ND.
FAN DC AXIAL 12V 60X38 12000RPM - AFC0612DE-AF00
 Order 'fan dc axial 12v 60x38 12000rpm - AFC0612DE-AF00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1158-ND.
FAN DC AXIAL 12V 80X15 3800RPM - EFC0812DB-F00
 Order 'fan dc axial 12v 80x15 3800rpm - EFC0812DB-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1159-ND.
FAN DC AXIAL 12V 60X38 9000RPM - FFC0612DE-F00
 Order 'fan dc axial 12v 60x38 9000rpm - FFC0612DE-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1160-ND.
FAN DC AXIAL 12V 40X56 15300RPM - GFC0412DS-F00
 Order 'fan dc axial 12v 40x56 15300rpm - GFC0412DS-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1161-ND.
FAN DC AXIAL 12V 60X38 12000RPM - PFC0612DE-F00
 Order 'fan dc axial 12v 60x38 12000rpm - PFC0612DE-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1162-ND.
FAN DC AXIAL 12V 120X38 5500RPM - PFC1212DE-F00
 Order 'fan dc axial 12v 120x38 5500rpm - PFC1212DE-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1164-ND.
FAN DC AXIAL 12V 120X38 6000RPM - QFR1212GHE-SP01
 Order 'fan dc axial 12v 120x38 6000rpm - QFR1212GHE-SP01' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1165-ND.
FAN DC AXIAL 12V 80X38 9000RPM - PFC0812DE-SP04
 Order 'fan dc axial 12v 80x38 9000rpm - PFC0812DE-SP04' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1166-ND.
FAN DC AXIAL 12V 80X38 6000RPM - PFC0812DE-SP07
 Order 'fan dc axial 12v 80x38 6000rpm - PFC0812DE-SP07' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1167-ND.
FAN DC AXIAL 12V 60X15 7200RPM - AFC0612DB-F00
 Order 'fan dc axial 12v 60x15 7200rpm - AFC0612DB-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1169-ND.
FAN DC AXIAL 12V 40X48 12800RPM - GFB0412SHG-SP31
 Order 'fan dc axial 12v 40x48 12800rpm - GFB0412SHG-SP31' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1170-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FAN DC AXIAL 12V 80X25.4 3600RPM - AUB0812VH-AP00 Next: FAN DC AXIAL 12V 80X25.4 TAC OUT - AFB0812HH-F00