FAN AC AXIL 115V 150X172X38 2600 - 5915PC-12T-B20-A00 - Fans, Thermal Management
| Digi-Key Part Number | 5915PC-12T-B20-A00-ND |
30 |
31.72500 |
Extended Price
951.75 |
| Manufacturer Part Number | 5915PC-12T-B20-A00 | |||
| Description | FAN AC AXIL 115V 150X172X38 2600 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5915PC-12T-B20-A00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Air Flow | 166.0 CFM (4.70m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 50 dB |
| Power (Watts) | 22W |
| Size / Dimension | Rectangular/Rounded- 172mm L x 150mm H x 38mm W |
| Static Pressure | 0.472 in H2O (117.6 Pa) |
| Termination | 2 Terminals |
| Voltage Rating | 115VAC |
| RPM | 2600 RPM |
| Weight | 1.76 lbs (800.00g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5915PC 12T B20 A00 5915PC12TB20A00 |
5915PC-12T-B20-A00 Specification Sheet
FAN AC AXIL 115V 150X172X38 2600 - 5915PC-12T-B20-A00 (5915PC-12T-B20-A00-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :FAN AC AXIL 115V 150X172X38 2600 - 5915PC-12T-B20-A00
Order 'fan ac axil 115v 150x172x38 2600 - 5915PC-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 5915PC-12T-B20-A00-ND.
FAN AC AXIL 230V 150X172X38 2600 - 5915PC-23T-B20-A00
Order 'fan ac axil 230v 150x172x38 2600 - 5915PC-23T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 5915PC-23T-B20-A00-ND.
FAN AC AXIL 115V 150X172X38 1650 - 5915PC-12T-B10-A00
Order 'fan ac axil 115v 150x172x38 1650 - 5915PC-12T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 5915PC-12T-B10-A00-ND.
FAN AC AXIAL 115V 119X25 2000RPM - 4710PS-12T-B20-A00
Order 'fan ac axial 115v 119x25 2000rpm - 4710PS-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12887-ND.
FAN AC AXIAL 115V 119X38 1950RPM - 4715MS-12T-B20-A00
Order 'fan ac axial 115v 119x38 1950rpm - 4715MS-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12892-ND.
FAN AC AXIL 230V 150X172X38 1650 - 5915PC-23T-B10-A00
Order 'fan ac axil 230v 150x172x38 1650 - 5915PC-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13113-ND.
FAN AC AXIAL 115V 119X38 2600RPM - 4715MS-12T-B30-A00
Order 'fan ac axial 115v 119x38 2600rpm - 4715MS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715MS-12T-B30-A00-ND.
FAN AXAL 115V 150X172X38 3200RPM - 5915PC-12T-B30-A00
Order 'fan axal 115v 150x172x38 3200rpm - 5915PC-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12899-ND.
FAN AC AXIAL 115V 119X25 2700RPM - 4710PS-12T-B30-A00
Order 'fan ac axial 115v 119x25 2700rpm - 4710PS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12888-ND.
FAN AC AXIAL 115V 119X38 1450RPM - 4715MS-12T-B10-A00
Order 'fan ac axial 115v 119x38 1450rpm - 4715MS-12T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12891-ND.
FAN AC AXIAL 115V 119X38 2900RPM - 4715MS-12T-B50-A00
Order 'fan ac axial 115v 119x38 2900rpm - 4715MS-12T-B50-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12893-ND.
FAN AC AXIAL 115V 119X38 2300RPM - 4715FS-12T-B20-D00
Order 'fan ac axial 115v 119x38 2300rpm - 4715FS-12T-B20-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13105-ND.
FAN AC AXIAL 115V 119X38 2750RPM - 4715MS-12T-B40-A00
Order 'fan ac axial 115v 119x38 2750rpm - 4715MS-12T-B40-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13109-ND.
FAN AC AXIAL 115V 60X30 2600 RPM - 2412PS-12W-B30-A00
Order 'fan ac axial 115v 60x30 2600 rpm - 2412PS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12871-ND.
FAN AC AXIAL 115V 119X38 1700RPM - 4715FS-12T-B00-D00
Order 'fan ac axial 115v 119x38 1700rpm - 4715FS-12T-B00-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715FS-12T-B00-D00-ND.
Send this link via E-Mail
Help With This Screen
