115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 5915PC-12T-B10-A00
FAN AC AXIL 115V 150X172X38 1650 - 5915PC-12T-B10-A00
| Digi-Key Part Number | 5915PC-12T-B10-A00-ND |
30 |
31.72500 |
Extended Price
951.75 |
| Manufacturer Part Number | 5915PC-12T-B10-A00 | |||
| Description | FAN AC AXIL 115V 150X172X38 1650 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5915PC-12T-B10-A00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Air Flow | 102.3 CFM (2.90m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 38 dB |
| Power (Watts) | 18W |
| Size / Dimension | Rectangular/Rounded- 172mm L x 150mm H x 38mm W |
| Static Pressure | 0.243 in H2O (60.7 Pa) |
| Termination | 2 Terminals |
| Voltage Rating | 115VAC |
| RPM | 1650 RPM |
| Weight | 1.76 lbs (800.00g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5915PC 12T B10 A00 5915PC12TB10A00 |
5915PC-12T-B10-A00 Specification Sheet
FAN AC AXIL 115V 150X172X38 1650 - 5915PC-12T-B10-A00 (5915PC-12T-B10-A00-ND)
Related parts 115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 5915PC-12T-B10-A00115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 5915PC-12T-B10-A00
Order 'fan ac axil 115v 150x172x38 1650 - 5915PC-12T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 5915PC-12T-B10-A00-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 5915PC-23T-B10-A00
Order 'fan ac axil 230v 150x172x38 1650 - 5915PC-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13113-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 5915PC-12T-B20-A00
Order 'fan ac axil 115v 150x172x38 2600 - 5915PC-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 5915PC-12T-B20-A00-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 5915PC-23T-B20-A00
Order 'fan ac axil 230v 150x172x38 2600 - 5915PC-23T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 5915PC-23T-B20-A00-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-12T-B10-A00
Order 'fan ac axial 115v 119x38 1450rpm - 4715MS-12T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12891-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 5915PC-12T-B30-A00
Order 'fan axal 115v 150x172x38 3200rpm - 5915PC-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12899-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-12T-B30-A00
Order 'fan ac axial 115v 119x38 2600rpm - 4715MS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715MS-12T-B30-A00-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4710PS-12T-B20-A00
Order 'fan ac axial 115v 119x25 2000rpm - 4710PS-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12887-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4710PS-12T-B30-A00
Order 'fan ac axial 115v 119x25 2700rpm - 4710PS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12888-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-12T-B20-A00
Order 'fan ac axial 115v 119x38 1950rpm - 4715MS-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12892-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-12T-B50-A00
Order 'fan ac axial 115v 119x38 2900rpm - 4715MS-12T-B50-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12893-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-12T-B10-D00
Order 'fan ac axial 115v 119x38 1900rpm - 4715FS-12T-B10-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12895-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-12T-B40-A00
Order 'fan ac axial 115v 119x38 2750rpm - 4715MS-12T-B40-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13109-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-12T-B00-D00
Order 'fan ac axial 115v 119x38 1700rpm - 4715FS-12T-B00-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715FS-12T-B00-D00-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-12T-B50-D00
Order 'fan ac axial 115v 119x38 3100rpm - 4715FS-12T-B50-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12896-ND.
Options for 115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 5915PC-12T-B10-A00
Send this link via E-Mail
Help With This Screen
