FAN 12VDC 25X10MM .24W 1.24CFM - F251R-12L3C - Fans, Thermal Management
12VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Sleeve F251R-12L3C
| Digi-Key Part Number | 563-1117-ND |
1 10 50 100 250 500 1000 2500 |
10.58000 7.93800 7.27660 6.61500 6.28424 6.06376 5.73300 5.51250 |
Extended Price
10.58 79.38 363.83 661.50 1571.06 3031.88 5733.00 13781.25 |
| Manufacturer Part Number | F251R-12L3C | |||
| Description | FAN 12VDC 25X10MM .24W 1.24CFM | |||
| Quantity Available | 53 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F251R-12L3C |
| Vendor | Copal Electronics Inc |
| Category | Fans, Thermal Management |
| Voltage - Rated | 12VDC |
| Power (Watts) | 0.24W |
| Bearing Type | Sleeve |
| Size / Dimension | Square - 25mm L x 25mm H x 10mm W |
| Air Flow | 1.236 CFM |
| Features | - |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F251R 12L3C F251R12L3C 563 1117 ND 5631117ND 563-1117 |
F251R-12L3C Specification Sheet
FAN 12VDC 25X10MM .24W 1.24CFM - F251R-12L3C (563-1117-ND) - Fans, Thermal Management
Related parts 12VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Sleeve F251R-12L3CFAN 12VDC 25X10MM .24W 1.24CFM - F251R-12L3C
Order 'fan 12vdc 25x10mm .24w 1.24cfm - F251R-12L3C' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1117-ND.
FAN 12VDC 25X10MM .24W 1.24CFM - F251R-12L3B
Order 'fan 12vdc 25x10mm .24w 1.24cfm - F251R-12L3B' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1116-ND.
FAN 12VDC 25X10MM .6W 2.12CFM - F251R-12MB
Order 'fan 12vdc 25x10mm .6w 2.12cfm - F251R-12MB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1113-ND.
FAN 12VDC 25X10MM .36W 1.41CFM - F251R-12LLC
Order 'fan 12vdc 25x10mm .36w 1.41cfm - F251R-12LLC' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1115-ND.
FAN 12VDC 25X10MM .36W 1.41CFM - F251R-12LLB
Order 'fan 12vdc 25x10mm .36w 1.41cfm - F251R-12LLB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1114-ND.
FAN 12VDC 25X10MM .48W 1.77CFM - F251R-12LB
Order 'fan 12vdc 25x10mm .48w 1.77cfm - F251R-12LB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1118-ND.
FAN 5VDC 25X10MM .20W 1.24CFM - F251R-05L3B
Order 'fan 5vdc 25x10mm .20w 1.24cfm - F251R-05L3B' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1112-ND.
FAN 12VDC 25X10MM .36W 1.41CFM - F251RF-12LLB
Order 'fan 12vdc 25x10mm .36w 1.41cfm - F251RF-12LLB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1120-ND.
FAN 12VDC 25X10MM .96W 1.62CFM - F251T-12LLC
Order 'fan 12vdc 25x10mm .96w 1.62cfm - F251T-12LLC' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1121-ND.
FAN 5VDC 25X10MM .30W 1.77CFM - F251R-05LB
Order 'fan 5vdc 25x10mm .30w 1.77cfm - F251R-05LB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1109-ND.
FAN 5VDC 25X10MM .25W 1.41CFM - F251R-05LLB
Order 'fan 5vdc 25x10mm .25w 1.41cfm - F251R-05LLB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1110-ND.
FAN 5VDC 25X10MM .25W 1.41CFM - F251R-05LLC
Order 'fan 5vdc 25x10mm .25w 1.41cfm - F251R-05LLC' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1111-ND.
FAN 12VDC 30X10MM .48W 3.18CFM - F310R-12LC
Order 'fan 12vdc 30x10mm .48w 3.18cfm - F310R-12LC' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1126-ND.
FAN 12VDC 40X10MM .48W 3.88CFM - F410T-12LC
Order 'fan 12vdc 40x10mm .48w 3.88cfm - F410T-12LC' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1131-ND.
FAN 12VDC 41X12.2MM .48W 3.53CFM - F412R-12LLB
Order 'fan 12vdc 41x12.2mm .48w 3.53cfm - F412R-12LLB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1134-ND.
Options for 12VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Sleeve F251R-12L3C
Send this link via E-Mail
Help With This Screen
