Ball Square - 25mm L x 25mm H x 10mm W Dc Fan Copal Electronics Inc 0.36W F251R-12LLB
FAN 12VDC 25X10MM .36W 1.41CFM - F251R-12LLB
| Digi-Key Part Number | 563-1114-ND |
1 10 50 100 250 500 1000 2500 |
12.91000 9.68400 8.87700 8.07000 7.66652 7.39750 6.99400 6.72500 |
Extended Price
12.91 96.84 443.85 807.00 1916.63 3698.75 6994.00 16812.50 |
| Manufacturer Part Number | F251R-12LLB | |||
| Description | FAN 12VDC 25X10MM .36W 1.41CFM | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F251R-12LLB |
| Vendor | Copal Electronics Inc |
| Category | Fans |
| Voltage - Rated | 12VDC |
| Power (Watts) | 0.36W |
| Bearing Type | Ball |
| Size / Dimension | Square - 25mm L x 25mm H x 10mm W |
| Air Flow | 1.413 CFM |
| Features | - |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F251R 12LLB F251R12LLB 563 1114 ND 5631114ND 563-1114 |
F251R-12LLB Specification Sheet
FAN 12VDC 25X10MM .36W 1.41CFM - F251R-12LLB (563-1114-ND)
Related parts Ball Square - 25mm L x 25mm H x 10mm W Dc Fan Copal Electronics Inc 0.36W F251R-12LLBBall Square - 25mm L x 25mm H x 10mm W Dc Fan Copal Electronics Inc 0.36W F251R-12LLB
Order 'fan 12vdc 25x10mm .36w 1.41cfm - F251R-12LLB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1114-ND.
12VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Sleeve F251R-12LLC
Order 'fan 12vdc 25x10mm .36w 1.41cfm - F251R-12LLC' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1115-ND.
12VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Ball F251RF-12LLB
Order 'fan 12vdc 25x10mm .36w 1.41cfm - F251RF-12LLB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1120-ND.
12VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Ball F251R-12MB
Order 'fan 12vdc 25x10mm .6w 2.12cfm - F251R-12MB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1113-ND.
12VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Sleeve F251R-12L3C
Order 'fan 12vdc 25x10mm .24w 1.24cfm - F251R-12L3C' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1117-ND.
Ball Square - 25mm L x 25mm H x 10mm W Dc Fan Copal Electronics Inc 0.24W F251R-12L3B
Order 'fan 12vdc 25x10mm .24w 1.24cfm - F251R-12L3B' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1116-ND.
Ball Square - 25mm L x 25mm H x 10mm W Dc Fan Copal Electronics Inc 0.48W F251R-12LB
Order 'fan 12vdc 25x10mm .48w 1.77cfm - F251R-12LB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1118-ND.
5VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Ball F251R-05LLB
Order 'fan 5vdc 25x10mm .25w 1.41cfm - F251R-05LLB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1110-ND.
Sleeve Square - 25mm L x 25mm H x 10mm W Dc Fan Copal Electronics Inc 0.25W, 1/4W F251R-05LLC
Order 'fan 5vdc 25x10mm .25w 1.41cfm - F251R-05LLC' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1111-ND.
12VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Ball F412R-12LLB
Order 'fan 12vdc 41x12.2mm .48w 3.53cfm - F412R-12LLB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1134-ND.
12VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Sleeve F251T-12LLC
Order 'fan 12vdc 25x10mm .96w 1.62cfm - F251T-12LLC' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1121-ND.
5VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Ball F251R-05LB
Order 'fan 5vdc 25x10mm .30w 1.77cfm - F251R-05LB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1109-ND.
5VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Ball F251R-05L3B
Order 'fan 5vdc 25x10mm .20w 1.24cfm - F251R-05L3B' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1112-ND.
Ball Square - 25mm L x 25mm H x 10mm W Dc Fan Copal Electronics Inc 0.25W, 1/4W F251RF-05LLB
Order 'fan 5vdc 25x10mm .25w 1.41cfm - F251RF-05LLB' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1119-ND.
12VDC Fan - Dc Fans, Thermal Management Copal Electronics Inc Sleeve F310R-12LC
Order 'fan 12vdc 30x10mm .48w 3.18cfm - F310R-12LC' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1126-ND.
Options for Ball Square - 25mm L x 25mm H x 10mm W Dc Fan Copal Electronics Inc 0.36W F251R-12LLB
Send this link via E-Mail
Help With This Screen
