BLWR CROSS FLOW 282X59MM 115VAC - 55444.30000
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc - 55444.30000
| Digi-Key Part Number | 55444.30000-ND |
432 |
45.41250 |
Extended Price
19618.20 |
| Manufacturer Part Number | 55444.30000 | |||
| Description | BLWR CROSS FLOW 282X59MM 115VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 55444.30000 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 48.0 CFM (1.35m³/min) |
| Bearing Type | - |
| Fan Type | Blower, Cross Flow |
| Noise | - |
| Power (Watts) | 11W |
| Size / Dimension | Rectangular - 282mm L x 59mm H x 74mm W (40mm Dia) |
| Static Pressure | 0.056 in H2O (14.0 Pa) |
| Termination | - |
| Voltage Rating | 115VAC |
| RPM | 2300 RPM |
| Weight | 1.3 lbs (589.67g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
55444 30000 5544430000 |
55444.30000 Specification Sheet
BLWR CROSS FLOW 282X59MM 115VAC - 55444.30000 (55444.30000-ND)
Related parts 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc - 55444.30000BLWR CROSS FLOW 282X59MM 115VAC - 55444.30000
Order 'blwr cross flow 282x59mm 115vac - 55444.30000' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55444.30000-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91162
Order 'blwr cross flow 195x96mm 115vac - 55410.91162' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91162-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91190
Order 'blwr cross flow 195x96mm 115vac - 55410.91190' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91190-ND.
BLWR CROSS FLOW 313X96MM 115VAC - 55412.70305
Order 'blwr cross flow 313x96mm 115vac - 55412.70305' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55412.70305-ND.
BLWR CROSS FLOW 472X108MM 115VAC - 55416.29045
Order 'blwr cross flow 472x108mm 115vac - 55416.29045' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.29045-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30031
Order 'blwr cross flow 240x108mm 115vac - 55416.30031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30031-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30130
Order 'blwr cross flow 240x108mm 115vac - 55416.30130' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30130-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32021
Order 'blwr cross flow 240x108mm 115vac - 55416.32021' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32021-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32080
Order 'blwr cross flow 240x108mm 115vac - 55416.32080' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32080-ND.
BLWR CROSS FLOW 586X108MM 115VAC - 55416.34030
Order 'blwr cross flow 586x108mm 115vac - 55416.34030' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.34030-ND.
BLWR CROSS FLOW 300X108MM 115VAC - 55416.35031
Order 'blwr cross flow 300x108mm 115vac - 55416.35031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.35031-ND.
BLWR CROSS FLOW 300X108MM 115VAC - 55416.37070
Order 'blwr cross flow 300x108mm 115vac - 55416.37070' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.37070-ND.
BLWR CROSS FLOW 180X79MM 115VAC - 55442.40491
Order 'blwr cross flow 180x79mm 115vac - 55442.40491' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.40491-ND.
BLWR CROSS FLOW 180X79MM 115VAC - 55442.45161
Order 'blwr cross flow 180x79mm 115vac - 55442.45161' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.45161-ND.
BLWR CROSS FLOW 180X79MM 115VAC - 55442.45500
Order 'blwr cross flow 180x79mm 115vac - 55442.45500' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.45500-ND.
Options for 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc - 55444.30000
Send this link via E-Mail
Help With This Screen
