BLWR CROSS FLOW 300X79MM 115VAC - 55442.75051 - Fans, Thermal Management
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55442.75051
| Digi-Key Part Number | 55442.75051-ND |
120 |
58.10000 |
Extended Price
6972.00 |
| Manufacturer Part Number | 55442.75051 | |||
| Description | BLWR CROSS FLOW 300X79MM 115VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 55442.75051 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 133.0 CFM (3.76m³/min) |
| Bearing Type | Sleeve |
| Fan Type | Blower, Cross Flow |
| Noise | - |
| Power (Watts) | 40W |
| Size / Dimension | Rectangular - 391mm L x 71mm H x 79mm W (45mm Dia) |
| Static Pressure | 0.353 in H2O (88.0 Pa) |
| Termination | Terminal Block |
| Voltage Rating | 115VAC |
| RPM | 2100 RPM |
| Weight | 3.2 lbs (1.45kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
55442 75051 5544275051 |
55442.75051 Specification Sheet
BLWR CROSS FLOW 300X79MM 115VAC - 55442.75051 (55442.75051-ND) - Fans, Thermal Management
Related parts 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55442.75051BLWR CROSS FLOW 300X79MM 115VAC - 55442.75051
Order 'blwr cross flow 300x79mm 115vac - 55442.75051' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.75051-ND.
BLWR CROSS FLOW 300X79MM 115VAC - 55442.70061
Order 'blwr cross flow 300x79mm 115vac - 55442.70061' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.70061-ND.
BLWR CROSS FLOW 300X79MM 115VAC - 55442.70170
Order 'blwr cross flow 300x79mm 115vac - 55442.70170' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.70170-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91162
Order 'blwr cross flow 195x96mm 115vac - 55410.91162' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91162-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91190
Order 'blwr cross flow 195x96mm 115vac - 55410.91190' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91190-ND.
BLWR CROSS FLOW 313X96MM 115VAC - 55412.70305
Order 'blwr cross flow 313x96mm 115vac - 55412.70305' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55412.70305-ND.
BLWR CROSS FLOW 472X108MM 115VAC - 55416.29045
Order 'blwr cross flow 472x108mm 115vac - 55416.29045' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.29045-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30031
Order 'blwr cross flow 240x108mm 115vac - 55416.30031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30031-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30130
Order 'blwr cross flow 240x108mm 115vac - 55416.30130' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30130-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32021
Order 'blwr cross flow 240x108mm 115vac - 55416.32021' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32021-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32080
Order 'blwr cross flow 240x108mm 115vac - 55416.32080' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32080-ND.
BLWR CROSS FLOW 586X108MM 115VAC - 55416.34030
Order 'blwr cross flow 586x108mm 115vac - 55416.34030' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.34030-ND.
BLWR CROSS FLOW 300X108MM 115VAC - 55416.35031
Order 'blwr cross flow 300x108mm 115vac - 55416.35031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.35031-ND.
BLWR CROSS FLOW 300X108MM 115VAC - 55416.37070
Order 'blwr cross flow 300x108mm 115vac - 55416.37070' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.37070-ND.
BLWR CROSS FLOW 180X79MM 115VAC - 55442.40491
Order 'blwr cross flow 180x79mm 115vac - 55442.40491' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.40491-ND.
Options for 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55442.75051
Send this link via E-Mail
Help With This Screen
