Keywords:





BLWR CROSS FLOW 627X79MM 115VAC - 55442.65051 - Fans, Thermal Management

Digi-Key Part Number 55442.65051-ND
Price Break
10
Unit Price
88.46300
Extended Price
884.63
Manufacturer Part Number55442.65051
DescriptionBLWR CROSS FLOW 627X79MM 115VAC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information55442.65051
VendorEBM-Papst Industries Inc
CategoryFans, Thermal Management
Air Flow187.0 CFM (5.29m³/min)
Bearing TypeSleeve
Fan TypeBlower, Cross Flow
Noise-
Power (Watts)62W
Size / DimensionRectangular - 620mm L x 71mm H x 79mm W (45mm Dia)
Static Pressure0.353 in H2O (88.0 Pa)
TerminationTerminal Block
Voltage Rating115VAC
RPM2050 RPM
Weight5.5 lbs (2.49kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 55442 65051
5544265051

55442.65051 Specification Sheet

Image of BLWR CROSS FLOW 627X79MM 115VAC - 55442.65051

BLWR CROSS FLOW 627X79MM 115VAC - 55442.65051 (55442.65051-ND) - Fans, Thermal Management

Related parts Fans, Thermal Management :
BLWR CROSS FLOW 627X79MM 115VAC - 55442.65051
 Order 'blwr cross flow 627x79mm 115vac - 55442.65051' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.65051-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91162
 Order 'blwr cross flow 195x96mm 115vac - 55410.91162' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91162-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91190
 Order 'blwr cross flow 195x96mm 115vac - 55410.91190' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91190-ND.
BLWR CROSS FLOW 313X96MM 115VAC - 55412.70305
 Order 'blwr cross flow 313x96mm 115vac - 55412.70305' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55412.70305-ND.
BLWR CROSS FLOW 472X108MM 115VAC - 55416.29045
 Order 'blwr cross flow 472x108mm 115vac - 55416.29045' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.29045-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30031
 Order 'blwr cross flow 240x108mm 115vac - 55416.30031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30031-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30130
 Order 'blwr cross flow 240x108mm 115vac - 55416.30130' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30130-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32021
 Order 'blwr cross flow 240x108mm 115vac - 55416.32021' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32021-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32080
 Order 'blwr cross flow 240x108mm 115vac - 55416.32080' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32080-ND.
BLWR CROSS FLOW 586X108MM 115VAC - 55416.34030
 Order 'blwr cross flow 586x108mm 115vac - 55416.34030' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.34030-ND.
BLWR CROSS FLOW 300X108MM 115VAC - 55416.35031
 Order 'blwr cross flow 300x108mm 115vac - 55416.35031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.35031-ND.
BLWR CROSS FLOW 300X108MM 115VAC - 55416.37070
 Order 'blwr cross flow 300x108mm 115vac - 55416.37070' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.37070-ND.
BLWR CROSS FLOW 180X79MM 115VAC - 55442.40491
 Order 'blwr cross flow 180x79mm 115vac - 55442.40491' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.40491-ND.
BLWR CROSS FLOW 180X79MM 115VAC - 55442.45161
 Order 'blwr cross flow 180x79mm 115vac - 55442.45161' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.45161-ND.
BLWR CROSS FLOW 180X79MM 115VAC - 55442.45500
 Order 'blwr cross flow 180x79mm 115vac - 55442.45500' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.45500-ND.

Send this link via E-Mail
Help With This Screen

BLWR CROSS FLOW 627X79MM 115VAC - 55442.65051
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BLWR CROSS FLOW 586X108MM 115VAC - 55416.34030 Next: BLWR CROSS FLW 1020X200MM 230VAC - QK10A-4/120844
BLWR CROSS FLOW 627X79MM 115VAC - 55442.65051