Keywords:





BLWR CROSS FLOW 180X79MM 115VAC - 55442.40491 - Fans, Thermal Management

115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55442.40491

Digi-Key Part Number 55442.40491-ND
Price Break
10
Unit Price
27.73800
Extended Price
277.38
Manufacturer Part Number55442.40491
DescriptionBLWR CROSS FLOW 180X79MM 115VAC
Quantity Available Non-Stock
All prices are in USD

Purchase 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55442.40491
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55442.40491
Technical/Catalog Information55442.40491
VendorEBM-Papst Industries Inc
CategoryFans, Thermal Management
Air Flow75.0 CFM (2.12m³/min)
Bearing TypeSleeve
Fan TypeBlower, Cross Flow
Noise50 dB(A)
Power (Watts)29W
Size / DimensionRectangular - 265mm L x 71mm H x 79mm W (45mm Dia)
Static Pressure-
TerminationTerminal Block
Voltage Rating115VAC
RPM-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 55442 40491
5544240491

55442.40491 Specification Sheet

Image of BLWR CROSS FLOW 180X79MM 115VAC - 55442.40491

BLWR CROSS FLOW 180X79MM 115VAC - 55442.40491 (55442.40491-ND) - Fans, Thermal Management

Related parts 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55442.40491
BLWR CROSS FLOW 180X79MM 115VAC - 55442.40491
 Order 'blwr cross flow 180x79mm 115vac - 55442.40491' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.40491-ND.
BLWR CROSS FLOW 180X79MM 115VAC - 55442.45161
 Order 'blwr cross flow 180x79mm 115vac - 55442.45161' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.45161-ND.
BLWR CROSS FLOW 180X79MM 115VAC - 55442.45500
 Order 'blwr cross flow 180x79mm 115vac - 55442.45500' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.45500-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91162
 Order 'blwr cross flow 195x96mm 115vac - 55410.91162' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91162-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91190
 Order 'blwr cross flow 195x96mm 115vac - 55410.91190' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91190-ND.
BLWR CROSS FLOW 313X96MM 115VAC - 55412.70305
 Order 'blwr cross flow 313x96mm 115vac - 55412.70305' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55412.70305-ND.
BLWR CROSS FLOW 472X108MM 115VAC - 55416.29045
 Order 'blwr cross flow 472x108mm 115vac - 55416.29045' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.29045-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30031
 Order 'blwr cross flow 240x108mm 115vac - 55416.30031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30031-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30130
 Order 'blwr cross flow 240x108mm 115vac - 55416.30130' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30130-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32021
 Order 'blwr cross flow 240x108mm 115vac - 55416.32021' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32021-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32080
 Order 'blwr cross flow 240x108mm 115vac - 55416.32080' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32080-ND.
BLWR CROSS FLOW 586X108MM 115VAC - 55416.34030
 Order 'blwr cross flow 586x108mm 115vac - 55416.34030' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.34030-ND.
BLWR CROSS FLOW 300X108MM 115VAC - 55416.35031
 Order 'blwr cross flow 300x108mm 115vac - 55416.35031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.35031-ND.
BLWR CROSS FLOW 300X108MM 115VAC - 55416.37070
 Order 'blwr cross flow 300x108mm 115vac - 55416.37070' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.37070-ND.
BLWR CROSS FLOW 503X79MM 115VAC - 55442.50190
 Order 'blwr cross flow 503x79mm 115vac - 55442.50190' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.50190-ND.

Options for 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55442.40491
Send this link via E-Mail
Help With This Screen

BLWR CROSS FLOW 180X79MM 115VAC - 55442.40491
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BLWR CROSS FLOW 176X59MM 115VAC - 55444.10000 Next: BLWR CROSS FLOW 180X79MM 115VAC - 55442.45161
BLWR CROSS FLOW 180X79MM 115VAC - 55442.40491