BLWR CROSS FLW 180X108MM 115VAC - 55416.27070 - Fans, Thermal Management
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55416.27070
| Digi-Key Part Number | 55416.27070-ND |
10 |
38.41300 |
Extended Price
384.13 |
| Manufacturer Part Number | 55416.27070 | |||
| Description | BLWR CROSS FLW 180X108MM 115VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 55416.27070 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 110.0 CFM (3.11m³/min) |
| Bearing Type | Sleeve |
| Fan Type | Blower, Cross Flow |
| Noise | 49 dB(A) |
| Power (Watts) | 46W |
| Size / Dimension | Rectangular - 271mm L x 90mm H x 108mm W (65mm Dia) |
| Static Pressure | - |
| Termination | Terminal Block |
| Voltage Rating | 115VAC |
| RPM | - |
| Weight | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
55416 27070 5541627070 |
55416.27070 Specification Sheet
BLWR CROSS FLW 180X108MM 115VAC - 55416.27070 (55416.27070-ND) - Fans, Thermal Management
Related parts 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55416.27070BLWR CROSS FLW 180X108MM 115VAC - 55416.27070
Order 'blwr cross flw 180x108mm 115vac - 55416.27070' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.27070-ND.
BLWR CROSS FLW 180X108MM 115VAC - 55416.25130
Order 'blwr cross flw 180x108mm 115vac - 55416.25130' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.25130-ND.
BLWR CROSS FLW 180X108MM 115VAC - 55416.25170
Order 'blwr cross flw 180x108mm 115vac - 55416.25170' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.25170-ND.
BLWR CROSS FLW 120X108MM 115VAC - 55416.17070
Order 'blwr cross flw 120x108mm 115vac - 55416.17070' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.17070-ND.
BLWR CROSS FLW 120X108MM 115VAC - 55416.17090
Order 'blwr cross flw 120x108mm 115vac - 55416.17090' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.17090-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91162
Order 'blwr cross flow 195x96mm 115vac - 55410.91162' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91162-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91190
Order 'blwr cross flow 195x96mm 115vac - 55410.91190' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91190-ND.
BLWR CROSS FLOW 313X96MM 115VAC - 55412.70305
Order 'blwr cross flow 313x96mm 115vac - 55412.70305' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55412.70305-ND.
BLWR CROSS FLOW 472X108MM 115VAC - 55416.29045
Order 'blwr cross flow 472x108mm 115vac - 55416.29045' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.29045-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30031
Order 'blwr cross flow 240x108mm 115vac - 55416.30031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30031-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30130
Order 'blwr cross flow 240x108mm 115vac - 55416.30130' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30130-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32021
Order 'blwr cross flow 240x108mm 115vac - 55416.32021' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32021-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32080
Order 'blwr cross flow 240x108mm 115vac - 55416.32080' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32080-ND.
BLWR CROSS FLOW 586X108MM 115VAC - 55416.34030
Order 'blwr cross flow 586x108mm 115vac - 55416.34030' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.34030-ND.
BLWR CROSS FLOW 300X108MM 115VAC - 55416.35031
Order 'blwr cross flow 300x108mm 115vac - 55416.35031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.35031-ND.
Options for 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55416.27070
Send this link via E-Mail
Help With This Screen
