BLWR CROSS FLW 120X108MM 115VAC - 55416.17090 - Fans, Thermal Management
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55416.17090
| Digi-Key Part Number | 55416.17090-ND |
10 |
52.93800 |
Extended Price
529.38 |
| Manufacturer Part Number | 55416.17090 | |||
| Description | BLWR CROSS FLW 120X108MM 115VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 55416.17090 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 74.0 CFM (2.09m³/min) |
| Bearing Type | Sleeve |
| Fan Type | Blower, Cross Flow |
| Noise | - |
| Power (Watts) | 42W |
| Size / Dimension | Rectangular - 196mm L x 90mm H x 108mm W (65mm Dia) |
| Static Pressure | 0.200 in H2O (49.9 Pa) |
| Termination | Terminal Block |
| Voltage Rating | 115VAC |
| RPM | 1950 RPM |
| Weight | 2.0 lbs (907.18g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
55416 17090 5541617090 |
55416.17090 Specification Sheet
BLWR CROSS FLW 120X108MM 115VAC - 55416.17090 (55416.17090-ND) - Fans, Thermal Management
Related parts 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55416.17090BLWR CROSS FLW 120X108MM 115VAC - 55416.17090
Order 'blwr cross flw 120x108mm 115vac - 55416.17090' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.17090-ND.
BLWR CROSS FLW 120X108MM 115VAC - 55416.17070
Order 'blwr cross flw 120x108mm 115vac - 55416.17070' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.17070-ND.
BLWR CROSS FLW 180X108MM 115VAC - 55416.25130
Order 'blwr cross flw 180x108mm 115vac - 55416.25130' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.25130-ND.
BLWR CROSS FLW 180X108MM 115VAC - 55416.25170
Order 'blwr cross flw 180x108mm 115vac - 55416.25170' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.25170-ND.
BLWR CROSS FLW 180X108MM 115VAC - 55416.27070
Order 'blwr cross flw 180x108mm 115vac - 55416.27070' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.27070-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91162
Order 'blwr cross flow 195x96mm 115vac - 55410.91162' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91162-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91190
Order 'blwr cross flow 195x96mm 115vac - 55410.91190' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91190-ND.
BLWR CROSS FLOW 313X96MM 115VAC - 55412.70305
Order 'blwr cross flow 313x96mm 115vac - 55412.70305' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55412.70305-ND.
BLWR CROSS FLOW 472X108MM 115VAC - 55416.29045
Order 'blwr cross flow 472x108mm 115vac - 55416.29045' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.29045-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30031
Order 'blwr cross flow 240x108mm 115vac - 55416.30031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30031-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30130
Order 'blwr cross flow 240x108mm 115vac - 55416.30130' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30130-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32021
Order 'blwr cross flow 240x108mm 115vac - 55416.32021' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32021-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32080
Order 'blwr cross flow 240x108mm 115vac - 55416.32080' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32080-ND.
BLWR CROSS FLOW 586X108MM 115VAC - 55416.34030
Order 'blwr cross flow 586x108mm 115vac - 55416.34030' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.34030-ND.
BLWR CROSS FLOW 300X108MM 115VAC - 55416.35031
Order 'blwr cross flow 300x108mm 115vac - 55416.35031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.35031-ND.
Options for 115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55416.17090
Send this link via E-Mail
Help With This Screen
