Keywords:





BLWR CROSS FLW 120X108MM 115VAC - 55416.17070

Digi-Key Part Number 55416.17070-ND
Price Break
10
Unit Price
51.88800
Extended Price
518.88
Manufacturer Part Number55416.17070
DescriptionBLWR CROSS FLW 120X108MM 115VAC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information55416.17070
VendorEBM-Papst Industries Inc
CategoryFans, Thermal Management
Air Flow75.0 CFM (2.12m³/min)
Bearing TypeSleeve
Fan TypeBlower, Cross Flow
Noise49 dB(A)
Power (Watts)39W
Size / DimensionRectangular - 196mm L x 90mm H x 108mm W (65mm Dia)
Static Pressure-
TerminationTerminal Block
Voltage Rating115VAC
RPM-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 55416 17070
5541617070

55416.17070 Specification Sheet

Image of BLWR CROSS FLW 120X108MM 115VAC - 55416.17070

BLWR CROSS FLW 120X108MM 115VAC - 55416.17070 (55416.17070-ND)

Related parts :
BLWR CROSS FLW 120X108MM 115VAC - 55416.17070
 Order 'blwr cross flw 120x108mm 115vac - 55416.17070' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.17070-ND.
BLWR CROSS FLW 120X108MM 115VAC - 55416.17090
 Order 'blwr cross flw 120x108mm 115vac - 55416.17090' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.17090-ND.
BLWR CROSS FLW 180X108MM 115VAC - 55416.25130
 Order 'blwr cross flw 180x108mm 115vac - 55416.25130' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.25130-ND.
BLWR CROSS FLW 180X108MM 115VAC - 55416.25170
 Order 'blwr cross flw 180x108mm 115vac - 55416.25170' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.25170-ND.
BLWR CROSS FLW 180X108MM 115VAC - 55416.27070
 Order 'blwr cross flw 180x108mm 115vac - 55416.27070' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.27070-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91162
 Order 'blwr cross flow 195x96mm 115vac - 55410.91162' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91162-ND.
BLWR CROSS FLOW 195X96MM 115VAC - 55410.91190
 Order 'blwr cross flow 195x96mm 115vac - 55410.91190' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55410.91190-ND.
BLWR CROSS FLOW 313X96MM 115VAC - 55412.70305
 Order 'blwr cross flow 313x96mm 115vac - 55412.70305' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55412.70305-ND.
BLWR CROSS FLOW 472X108MM 115VAC - 55416.29045
 Order 'blwr cross flow 472x108mm 115vac - 55416.29045' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.29045-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30031
 Order 'blwr cross flow 240x108mm 115vac - 55416.30031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30031-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.30130
 Order 'blwr cross flow 240x108mm 115vac - 55416.30130' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.30130-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32021
 Order 'blwr cross flow 240x108mm 115vac - 55416.32021' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32021-ND.
BLWR CROSS FLOW 240X108MM 115VAC - 55416.32080
 Order 'blwr cross flow 240x108mm 115vac - 55416.32080' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.32080-ND.
BLWR CROSS FLOW 586X108MM 115VAC - 55416.34030
 Order 'blwr cross flow 586x108mm 115vac - 55416.34030' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.34030-ND.
BLWR CROSS FLOW 300X108MM 115VAC - 55416.35031
 Order 'blwr cross flow 300x108mm 115vac - 55416.35031' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55416.35031-ND.

Send this link via E-Mail
Help With This Screen

BLWR CROSS FLW 120X108MM 115VAC - 55416.17070
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BLWR CROSS FLW 1020X200MM 230VAC - QK10A-4/120844 Next: BLWR CROSS FLW 120X108MM 115VAC - 55416.17090
BLWR CROSS FLW 120X108MM 115VAC - 55416.17070