FAN DC AXIAL 48V 119X38 5100 RPM - 4715SL-07W-B70-D00 - Fans
| Digi-Key Part Number | 4715SL-07W-B70-D00-ND |
100 |
39.30000 |
Extended Price
3930.00 |
| Manufacturer Part Number | 4715SL-07W-B70-D00 | |||
| Description | FAN DC AXIAL 48V 119X38 5100 RPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4715SL-07W-B70-D00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans |
| Voltage - Rated | 48VDC |
| Power (Watts) | 39.84W |
| Bearing Type | Ball |
| Size / Dimension | Square - 119mm L x 119mm H x 38mm W |
| Air Flow | 201.0 CFM |
| Features | - |
| Series | 4715SL |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4715SL 07W B70 D00 4715SL07WB70D00 |
4715SL-07W-B70-D00 Specification Sheet
FAN DC AXIAL 48V 119X38 5100 RPM - 4715SL-07W-B70-D00 (4715SL-07W-B70-D00-ND) - Fans
Related parts Fans :FAN DC AXIAL 48V 119X38 5100 RPM - 4715SL-07W-B70-D00
Order 'fan dc axial 48v 119x38 5100 rpm - 4715SL-07W-B70-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715SL-07W-B70-D00-ND.
FAN DC AXIAL 48V 119X38 2700 RPM - 4715SL-07W-B20-D00
Order 'fan dc axial 48v 119x38 2700 rpm - 4715SL-07W-B20-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715SL-07W-B20-D00-ND.
FAN DC AXIAL 48V 119X38 3200 RPM - 4715SL-07W-B30-D00
Order 'fan dc axial 48v 119x38 3200 rpm - 4715SL-07W-B30-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715SL-07W-B30-D00-ND.
FAN DC AXIAL 48V 119X38 3700 RPM - 4715SL-07W-B40-D00
Order 'fan dc axial 48v 119x38 3700 rpm - 4715SL-07W-B40-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715SL-07W-B40-D00-ND.
FAN DC AXIAL 48V 119X38 4200 RPM - 4715SL-07W-B50-D00
Order 'fan dc axial 48v 119x38 4200 rpm - 4715SL-07W-B50-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715SL-07W-B50-D00-ND.
FAN DC AXIAL 48V 119X38 4700 RPM - 4715SL-07W-B60-D00
Order 'fan dc axial 48v 119x38 4700 rpm - 4715SL-07W-B60-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715SL-07W-B60-D00-ND.
FAN DC AXIAL 48V 119X38 2300 RPM - 4715KL-07W-B10-P00
Order 'fan dc axial 48v 119x38 2300 rpm - 4715KL-07W-B10-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715KL-07W-B10-P00-ND.
FAN DC AXIAL 48V 119X38 2650 RPM - 4715KL-07W-B20-P00
Order 'fan dc axial 48v 119x38 2650 rpm - 4715KL-07W-B20-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715KL-07W-B20-P00-ND.
FAN DC AXIAL 48V 119X38 3200 RPM - 4715KL-07W-B40-P00
Order 'fan dc axial 48v 119x38 3200 rpm - 4715KL-07W-B40-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715KL-07W-B40-P00-ND.
FAN DC AXIAL 48V 119X38 2950 RPM - 4715KL-07W-B30-P00
Order 'fan dc axial 48v 119x38 2950 rpm - 4715KL-07W-B30-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12861-ND.
FAN DC AXIAL 48V 119X32 1400 RPM - 4712KL-07W-B10-P00
Order 'fan dc axial 48v 119x32 1400 rpm - 4712KL-07W-B10-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4712KL-07W-B10-P00-ND.
FAN DC AXIAL 48V 119X32 2100 RPM - 4712KL-07W-B20-P00
Order 'fan dc axial 48v 119x32 2100 rpm - 4712KL-07W-B20-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4712KL-07W-B20-P00-ND.
FAN DC AXIAL 48V 119X32 2600 RPM - 4712KL-07W-B30-P00
Order 'fan dc axial 48v 119x32 2600 rpm - 4712KL-07W-B30-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4712KL-07W-B30-P00-ND.
FAN DC AXIAL 48V 119X32 2900 RPM - 4712KL-07W-B40-P00
Order 'fan dc axial 48v 119x32 2900 rpm - 4712KL-07W-B40-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4712KL-07W-B40-P00-ND.
FAN DC AXIAL 12V 119X38 2700 RPM - 4715SL-04W-B20-D00
Order 'fan dc axial 12v 119x38 2700 rpm - 4715SL-04W-B20-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715SL-04W-B20-D00-ND.
Send this link via E-Mail
Help With This Screen