230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-23T-B10-A00
FAN AC AXIAL 230V 119X38 1450RPM - 4715MS-23T-B10-A00 - Fans, Thermal Management
| Digi-Key Part Number | 4715MS-23T-B10-A00-ND |
20 |
9.94500 |
Extended Price
198.90 |
| Manufacturer Part Number | 4715MS-23T-B10-A00 | |||
| Description | FAN AC AXIAL 230V 119X38 1450RPM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4715MS-23T-B10-A00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Air Flow | 49.4 CFM (1.40m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 28 dB |
| Power (Watts) | 6W |
| Size / Dimension | Square - 119mm L x 119mm H x 38mm W |
| Static Pressure | 0.059 in H2O (14.7 Pa) |
| Termination | 2 Terminals |
| Voltage Rating | 230VAC |
| RPM | 1450 RPM |
| Weight | 1.2 lbs (544.31g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4715MS 23T B10 A00 4715MS23TB10A00 |
4715MS-23T-B10-A00 Specification Sheet
FAN AC AXIAL 230V 119X38 1450RPM - 4715MS-23T-B10-A00 (4715MS-23T-B10-A00-ND) - Fans, Thermal Management
Related parts 230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-23T-B10-A00230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-23T-B10-A00
Order 'fan ac axial 230v 119x38 1450rpm - 4715MS-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715MS-23T-B10-A00-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-12T-B10-A00
Order 'fan ac axial 115v 119x38 1450rpm - 4715MS-12T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12891-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-23T-B50-A00
Order 'fan ac axial 230v 119x38 2900rpm - 4715MS-23T-B50-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12894-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-23T-B20-A00
Order 'fan ac axial 230v 119x38 1900rpm - 4715MS-23T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13110-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-23T-B30-A00
Order 'fan ac axial 230v 119x38 2600rpm - 4715MS-23T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13111-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-23T-B40-A00
Order 'fan ac axial 230v 119x38 2750rpm - 4715MS-23T-B40-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13112-ND.
Ball Square - 119mm L x 119mm H x 25mm W Ac Fan NMB Technologies Corporation 8W 4710PS-23T-B10-A00
Order 'fan ac axial 230v 119x25 1550rpm - 4710PS-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4710PS-23T-B10-A00-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-23T-B10-D00
Order 'fan ac axial 230v 119x38 1900rpm - 4715FS-23T-B10-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12897-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 5915PC-23T-B10-A00
Order 'fan ac axil 230v 150x172x38 1650 - 5915PC-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13113-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-12T-B30-A00
Order 'fan ac axial 115v 119x38 2600rpm - 4715MS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715MS-12T-B30-A00-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4710PS-23T-B20-A00
Order 'fan ac axial 230v 119x25 2100rpm - 4710PS-23T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12889-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4710PS-23T-B30-A00
Order 'fan ac axial 230v 119x25 2700rpm - 4710PS-23T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12890-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-12T-B20-A00
Order 'fan ac axial 115v 119x38 1950rpm - 4715MS-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12892-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-12T-B50-A00
Order 'fan ac axial 115v 119x38 2900rpm - 4715MS-12T-B50-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12893-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-12T-B40-A00
Order 'fan ac axial 115v 119x38 2750rpm - 4715MS-12T-B40-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13109-ND.
Options for 230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-23T-B10-A00
Send this link via E-Mail
Help With This Screen
