230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-23T-B30-D00
FAN AC AXIAL 230V 119X38 2650RPM - 4715FS-23T-B30-D00 - Fans, Thermal Management
| Digi-Key Part Number | 4715FS-23T-B30-D00-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4715FS-23T-B30-D00 | |||
| Description | FAN AC AXIAL 230V 119X38 2650RPM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4715FS-23T-B30-D00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Air Flow | 90.0 CFM (2.54m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 90 dB |
| Power (Watts) | 12W |
| Size / Dimension | Square - 119mm L x 119mm H x 38mm W |
| Static Pressure | 0.220 in H2O (55.0 Pa) |
| Termination | 2 Terminals |
| Voltage Rating | 230VAC |
| RPM | 2650 RPM |
| Weight | 1.2 lbs (544.31g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4715FS 23T B30 D00 4715FS23TB30D00 |
4715FS-23T-B30-D00 Specification Sheet
FAN AC AXIAL 230V 119X38 2650RPM - 4715FS-23T-B30-D00 (4715FS-23T-B30-D00-ND) - Fans, Thermal Management
Related parts 230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-23T-B30-D00230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-23T-B30-D00
Order 'fan ac axial 230v 119x38 2650rpm - 4715FS-23T-B30-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715FS-23T-B30-D00-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-23T-B00-D00
Order 'fan ac axial 230v 119x38 1600rpm - 4715FS-23T-B00-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715FS-23T-B00-D00-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-23T-B20-D00
Order 'fan ac axial 230v 119x38 2300rpm - 4715FS-23T-B20-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715FS-23T-B20-D00-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-23T-B10-D00
Order 'fan ac axial 230v 119x38 1900rpm - 4715FS-23T-B10-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12897-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-23T-B50-D00
Order 'fan ac axial 230v 119x38 3100rpm - 4715FS-23T-B50-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12898-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-12T-B30-D00
Order 'fan ac axial 115v 119x38 2650rpm - 4715FS-12T-B30-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13106-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-23T-B40-D00
Order 'fan ac axial 230v 119x38 3300rpm - 4715FS-23T-B40-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13108-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-23T-B30-A00
Order 'fan ac axial 230v 119x38 2600rpm - 4715MS-23T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13111-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-12T-B00-D00
Order 'fan ac axial 115v 119x38 1700rpm - 4715FS-12T-B00-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715FS-12T-B00-D00-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4710PS-23T-B30-A00
Order 'fan ac axial 230v 119x25 2700rpm - 4710PS-23T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12890-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-12T-B10-D00
Order 'fan ac axial 115v 119x38 1900rpm - 4715FS-12T-B10-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12895-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-12T-B50-D00
Order 'fan ac axial 115v 119x38 3100rpm - 4715FS-12T-B50-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12896-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-12T-B20-D00
Order 'fan ac axial 115v 119x38 2300rpm - 4715FS-12T-B20-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13105-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-12T-B40-D00
Order 'fan ac axial 115v 119x38 2800rpm - 4715FS-12T-B40-D00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13107-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715MS-23T-B10-A00
Order 'fan ac axial 230v 119x38 1450rpm - 4715MS-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715MS-23T-B10-A00-ND.
Options for 230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 4715FS-23T-B30-D00
Send this link via E-Mail
Help With This Screen
