FAN TUBEAXIAL 119X32MM 24VDC - 4394 - Fans
| Digi-Key Part Number | 4394EBM-ND |
25 |
38.85000 |
Extended Price
971.25 |
| Manufacturer Part Number | 4394 | |||
| Description | FAN TUBEAXIAL 119X32MM 24VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4394 |
| Vendor | ebm-papst Inc. |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 119 x 119 x 32 mm |
| Input Voltage Typical | 24 VDC |
| Feature(s) | 2 Terminal |
| Flow | 100.000 ft3/min [Typ] |
| Noise | 45.0 dB A [Typ] |
| Power | 5.00 W [Typ] |
| Bearing Type | Ball-Bearing |
| Voltage Range | 12V ~ 28VDC |
| Mounting Type | Flange, Drilled |
| Weight | 227.0000 g [Nom] |
| Standard | UL |
| Standard | CSA |
| Standard | VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4394 4394 4394EBM ND 4394EBMND 4394EBM |
4394 Specification Sheet
FAN TUBEAXIAL 119X32MM 24VDC - 4394 (4394EBM-ND) - Fans
Related parts Fans:FAN TUBEAXIAL 119X32MM 24VDC - 4394
Order 'fan tubeaxial 119x32mm 24vdc - 4394' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4394EBM-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4314/12
Order 'fan tubeaxial 119x32mm 24vdc - 4314/12' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4314/12-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4314G
Order 'fan tubeaxial 119x32mm 24vdc - 4314G' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4314G-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4314LS
Order 'fan tubeaxial 119x32mm 24vdc - 4314LS' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4314LS-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4314NGHH
Order 'fan tubeaxial 119x32mm 24vdc - 4314NGHH' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4314NGHH-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4314NGH
Order 'fan tubeaxial 119x32mm 24vdc - 4314NGH' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4314NGH-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4314NGL
Order 'fan tubeaxial 119x32mm 24vdc - 4314NGL' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4314NGL-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4314NGM
Order 'fan tubeaxial 119x32mm 24vdc - 4314NGM' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4314NGM-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4314NGN
Order 'fan tubeaxial 119x32mm 24vdc - 4314NGN' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4314NGN-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4314NHH
Order 'fan tubeaxial 119x32mm 24vdc - 4314NHH' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4314NHH-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4314S
Order 'fan tubeaxial 119x32mm 24vdc - 4314S' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4314S-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4374
Order 'fan tubeaxial 119x32mm 24vdc - 4374' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4374-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4394L
Order 'fan tubeaxial 119x32mm 24vdc - 4394L' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4394L-ND.
FAN TUBEAXIAL 119X32MM 24VDC - 4394M
Order 'fan tubeaxial 119x32mm 24vdc - 4394M' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4394M-ND.
FAN TUBEAXIAL 92X32MM 24VDC - 3314G
Order 'fan tubeaxial 92x32mm 24vdc - 3314G' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3314G-ND.
Send this link via E-Mail
Help With This Screen