FAN TUBEAXIAL 119X32MM 12VDC - 4392L - Fans
| Digi-Key Part Number | 4392L-ND |
10 |
38.85000 |
Extended Price
388.50 |
| Manufacturer Part Number | 4392L | |||
| Description | FAN TUBEAXIAL 119X32MM 12VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4392L |
| Vendor | ebm-papst Inc. |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 119 x 119 x 32 mm |
| Input Voltage Typical | 12 VDC |
| Feature(s) | 2 Terminal |
| Flow | 56.000 ft3/min [Typ] |
| Noise | 30.0 dB A [Typ] |
| Power | 1.20 W [Typ] |
| Bearing Type | Ball-Bearing |
| Voltage Range | 6V ~ 15VDC |
| Mounting Type | Flange, Drilled |
| Weight | 227.0000 g [Nom] |
| Standard | UL |
| Standard | CSA |
| Standard | VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4392L 4392L |
4392L Specification Sheet
FAN TUBEAXIAL 119X32MM 12VDC - 4392L (4392L-ND) - Fans
Related parts Fans:FAN TUBEAXIAL 119X32MM 12VDC - 4392L
Order 'fan tubeaxial 119x32mm 12vdc - 4392L' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4392L-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312GL
Order 'fan tubeaxial 119x32mm 12vdc - 4312GL' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312GL-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312GM
Order 'fan tubeaxial 119x32mm 12vdc - 4312GM' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312GM-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312G
Order 'fan tubeaxial 119x32mm 12vdc - 4312G' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312G-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312LS
Order 'fan tubeaxial 119x32mm 12vdc - 4312LS' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312LS-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312MS
Order 'fan tubeaxial 119x32mm 12vdc - 4312MS' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312MS-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312MV
Order 'fan tubeaxial 119x32mm 12vdc - 4312MV' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312MV-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312NGHH
Order 'fan tubeaxial 119x32mm 12vdc - 4312NGHH' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312NGHH-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312NGH
Order 'fan tubeaxial 119x32mm 12vdc - 4312NGH' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312NGH-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312NGL
Order 'fan tubeaxial 119x32mm 12vdc - 4312NGL' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312NGL-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312NGM
Order 'fan tubeaxial 119x32mm 12vdc - 4312NGM' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312NGM-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312NGN
Order 'fan tubeaxial 119x32mm 12vdc - 4312NGN' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312NGN-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4312V
Order 'fan tubeaxial 119x32mm 12vdc - 4312V' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4312V-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4392
Order 'fan tubeaxial 119x32mm 12vdc - 4392' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4392EBM-ND.
FAN TUBEAXIAL 119X32MM 12VDC - 4392M
Order 'fan tubeaxial 119x32mm 12vdc - 4392M' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4392M-ND.
Send this link via E-Mail
Help With This Screen