FAN TUBEAXIAL 119X32MM 48VDC - 4378/2 - Fans
| Digi-Key Part Number | 4378/2-ND |
10 |
33.51300 |
Extended Price
335.13 |
| Manufacturer Part Number | 4378/2 | |||
| Description | FAN TUBEAXIAL 119X32MM 48VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4378/2 |
| Vendor | ebm-papst Inc. |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 119 x 119 x 32 mm |
| Input Voltage Typical | 48 VDC |
| Feature(s) | 2 Terminal |
| Flow | 100.000 ft3/min [Typ] |
| Noise | 45.0 dB A [Typ] |
| Power | 5.00 W [Typ] |
| Bearing Type | Ball-Bearing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4378 2 43782 |
FAN TUBEAXIAL 119X32MM 48VDC - 4378/2 (4378/2-ND) - Fans
Related parts Fans:FAN TUBEAXIAL 119X32MM 48VDC - 4378/2
Order 'fan tubeaxial 119x32mm 48vdc - 4378/2' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4378/2-ND.
FAN TUBEAXIAL 119X32MM 48VDC - 4318/2
Order 'fan tubeaxial 119x32mm 48vdc - 4318/2' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4318/2-ND.
FAN TUBEAXIAL 119X38MM 48VDC - 4218/2
Order 'fan tubeaxial 119x38mm 48vdc - 4218/2' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4218/2-ND.
FAN TUBEAXIAL 119X32MM 48VDC - 4398
Order 'fan tubeaxial 119x32mm 48vdc - 4398' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4398EBM-ND.
FAN TUBEAXIAL 172X51MM 48VDC - 6248N/2
Order 'fan tubeaxial 172x51mm 48vdc - 6248N/2' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 6248N/2-ND.
FAN TUBEAXIAL 80X32MM 48VDC - 8318/2
Order 'fan tubeaxial 80x32mm 48vdc - 8318/2' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 8318/2-ND.
FAN TUBEAXIAL 92X32MM 48VDC - 3318
Order 'fan tubeaxial 92x32mm 48vdc - 3318' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3318-ND.
FAN TUBEAXIAL 92X25MM 12VDC - 3412/2
Order 'fan tubeaxial 92x25mm 12vdc - 3412/2' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3412/2-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414/2
Order 'fan tubeaxial 92x25mm 24vdc - 3414/2' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 3414/2-ND.
FAN TUBEAXIAL 119X38MM 48VDC - W1G110-AG07-06
Order 'fan tubeaxial 119x38mm 48vdc - W1G110-AG07-06' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-1138-ND.
FAN TUBEAXIAL 119X38MM 48VDC - DV4118/2NP-30183
Order 'fan tubeaxial 119x38mm 48vdc - DV4118/2NP-30183' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-1144-ND.
FAN TUBEAXIAL 127X38MM 48VDC - DV5218/2NP-40182
Order 'fan tubeaxial 127x38mm 48vdc - DV5218/2NP-40182' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-1147-ND.
FAN TUBEAXIAL 172X51MM 48VDC - DV6248
Order 'fan tubeaxial 172x51mm 48vdc - DV6248' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-1157-ND.
FAN TUBEAXIAL 119X32MM 115/230AC - AC4300H
Order 'fan tubeaxial 119x32mm 115/230ac - AC4300H' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-2285-ND.
FAN TUBEAXIAL 119X38MM 48VDC - 4188NXM
Order 'fan tubeaxial 119x38mm 48vdc - 4188NXM' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 4188NXM-ND.
Send this link via E-Mail
Help With This Screen