FAN TUBEAXIAL 119X38MM 48VDC - 4188NXM - Fans
| Digi-Key Part Number | 4188NXM-ND |
25 |
41.73760 |
Extended Price
1043.44 |
| Manufacturer Part Number | 4188NXM | |||
| Description | FAN TUBEAXIAL 119X38MM 48VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4188NXM |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans |
| Voltage - Rated | 48VDC |
| Power (Watts) | 3.5W |
| Bearing Type | Ball |
| Size / Dimension | Square - 119mm L x 119mm H x 38mm W |
| Air Flow | 94 CFM |
| Features | - |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4188NXM 4188NXM |
4188NXM Specification Sheet
FAN TUBEAXIAL 119X38MM 48VDC - 4188NXM (4188NXM-ND) - Fans
Related parts Fans :FAN TUBEAXIAL 119X38MM 48VDC - 4188NXM
Order 'fan tubeaxial 119x38mm 48vdc - 4188NXM' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4188NXM-ND.
FAN TUBEAXIAL 119X38MM 48VDC - W1G110-AG07-06
Order 'fan tubeaxial 119x38mm 48vdc - W1G110-AG07-06' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1138-ND.
FAN TUBEAXIAL 119X38MM 48VDC - 4218/2
Order 'fan tubeaxial 119x38mm 48vdc - 4218/2' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4218/2-ND.
FAN TUBEAXIAL 119X38MM 48VDC - 4218H
Order 'fan tubeaxial 119x38mm 48vdc - 4218H' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4218H-ND.
FAN TUBEAXIAL 119X38MM 48VDC - 4218
Order 'fan tubeaxial 119x38mm 48vdc - 4218' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4218-ND.
FAN TUBEAXIAL 119X38MM 48VDC - 4298
Order 'fan tubeaxial 119x38mm 48vdc - 4298' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4298-ND.
FAN TUBEAXIAL 119X38MM 48VDC - W2G110-AM41-31
Order 'fan tubeaxial 119x38mm 48vdc - W2G110-AM41-31' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W2G110-AM41-31-ND.
FAN TUBEAXIAL 119X38MM 48VDC - 4118NH5
Order 'fan tubeaxial 119x38mm 48vdc - 4118NH5' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-2291-ND.
FAN TUBEAXIAL 119X38MM 48VDC - 4118NH6
Order 'fan tubeaxial 119x38mm 48vdc - 4118NH6' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-2292-ND.
FAN TUBEAXIAL 119X38MM 48VDC - 4118N/2H7P
Order 'fan tubeaxial 119x38mm 48vdc - 4118N/2H7P' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-2293-ND.
FAN TUBEAXIAL 119X38MM 48VDC - 4118N/2H8P
Order 'fan tubeaxial 119x38mm 48vdc - 4118N/2H8P' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-2294-ND.
FAN TUBEAXIAL 92X32MM 48VDC - 3318
Order 'fan tubeaxial 92x32mm 48vdc - 3318' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3318-ND.
FAN TUBEAXIAL 127X38MM 48VDC - DV5218/2NP-40182
Order 'fan tubeaxial 127x38mm 48vdc - DV5218/2NP-40182' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1147-ND.
FAN TUBEAXIAL 172X51MM 48VDC - DV6248
Order 'fan tubeaxial 172x51mm 48vdc - DV6248' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1157-ND.
FAN TUBEAXIAL 119X32MM 48VDC - 4318/2
Order 'fan tubeaxial 119x32mm 48vdc - 4318/2' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4318/2-ND.
Send this link via E-Mail
Help With This Screen
