FAN TUBEAXIAL 119X38MM 12VDC - 4182NGX - Fans
Sintec Square - 119mm L x 119mm H x 38mm W Dc Fan EBM-Papst Industries Inc 3.5W 4182NGX
| Digi-Key Part Number | 4182NGX-ND |
25 |
36.31240 |
Extended Price
907.81 |
| Manufacturer Part Number | 4182NGX | |||
| Description | FAN TUBEAXIAL 119X38MM 12VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4182NGX |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans |
| Voltage - Rated | 12VDC |
| Power (Watts) | 3.5W |
| Bearing Type | Sintec |
| Size / Dimension | Square - 119mm L x 119mm H x 38mm W |
| Air Flow | 94 CFM |
| Features | - |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4182NGX 4182NGX |
4182NGX Specification Sheet
FAN TUBEAXIAL 119X38MM 12VDC - 4182NGX (4182NGX-ND) - Fans
Related parts Sintec Square - 119mm L x 119mm H x 38mm W Dc Fan EBM-Papst Industries Inc 3.5W 4182NGXFAN TUBEAXIAL 119X38MM 12VDC - 4182NGX
Order 'fan tubeaxial 119x38mm 12vdc - 4182NGX' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4182NGX-ND.
FAN TUBEAXIAL 119X38MM 12VDC - 4212GM
Order 'fan tubeaxial 119x38mm 12vdc - 4212GM' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4212GM-ND.
FAN TUBEAXIAL 119X38MM 12VDC - 4212NGML
Order 'fan tubeaxial 119x38mm 12vdc - 4212NGML' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4212NGML-ND.
FAN TUBEAXIAL 119X38MM 12VDC - 4212/12
Order 'fan tubeaxial 119x38mm 12vdc - 4212/12' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4212/12-ND.
FAN TUBEAXIAL 119X38MM 12VDC - 4212/2
Order 'fan tubeaxial 119x38mm 12vdc - 4212/2' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4212/2-ND.
FAN TUBEAXIAL 119X38MM 12VDC - 4212
Order 'fan tubeaxial 119x38mm 12vdc - 4212' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4212-ND.
FAN TUBEAXIAL 119X38MM 12VDC - 4212NGL
Order 'fan tubeaxial 119x38mm 12vdc - 4212NGL' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4212NGL-ND.
FAN TUBEAXIAL 119X38MM 12VDC - 4212NGM
Order 'fan tubeaxial 119x38mm 12vdc - 4212NGM' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4212NGM-ND.
FAN TUBEAXIAL 119X38MM 12VDC - 4212NGN
Order 'fan tubeaxial 119x38mm 12vdc - 4212NGN' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4212NGN-ND.
FAN TUBEAXIAL 119X38MM 12VDC - 4292
Order 'fan tubeaxial 119x38mm 12vdc - 4292' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4292-ND.
FAN TUBEAXIAL 25X8MM 12VDC - 252N
Order 'fan tubeaxial 25x8mm 12vdc - 252N' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 252N-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312GL
Order 'fan tubeaxial 92x32mm 12vdc - 3312GL' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3312GL-ND.
FAN TUBEAXIAL 92X32MM 12VDC - 3312L
Order 'fan tubeaxial 92x32mm 12vdc - 3312L' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3312L-ND.
FAN TUBEAXIAL 70X15MM 12VDC - 712F
Order 'fan tubeaxial 70x15mm 12vdc - 712F' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1128-ND.
FAN TUBEAXIAL 80X32MM 12VDC - 8312HL
Order 'fan tubeaxial 80x32mm 12vdc - 8312HL' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1133-ND.
Options for Sintec Square - 119mm L x 119mm H x 38mm W Dc Fan EBM-Papst Industries Inc 3.5W 4182NGX
Send this link via E-Mail
Help With This Screen
