FAN TUBEAXIAL 40X20MM 24VDC - 414H - Fans
| Digi-Key Part Number | 414H-ND |
25 |
15.48760 |
Extended Price
387.19 |
| Manufacturer Part Number | 414H | |||
| Description | FAN TUBEAXIAL 40X20MM 24VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 414H |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans |
| Voltage - Rated | 24VDC |
| Power (Watts) | 0.7W |
| Bearing Type | Sintec |
| Size / Dimension | Square - 40mm L x 40mm H x 20mm W |
| Air Flow | 8.0 CFM |
| Features | - |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
414H 414H |
414H Specification Sheet
FAN TUBEAXIAL 40X20MM 24VDC - 414H (414H-ND) - Fans
Related parts Fans :FAN TUBEAXIAL 40X20MM 24VDC - 414H
Order 'fan tubeaxial 40x20mm 24vdc - 414H' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 414H-ND.
FAN TUBEAXIAL 92X32MM 24VDC - 3314G
Order 'fan tubeaxial 92x32mm 24vdc - 3314G' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3314G-ND.
FAN TUBEAXIAL 92X32MM 24VDC - 3314L
Order 'fan tubeaxial 92x32mm 24vdc - 3314L' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3314L-ND.
FAN TUBEAXIAL 92X32MM 24VDC - 3394
Order 'fan tubeaxial 92x32mm 24vdc - 3394' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3394-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414/2
Order 'fan tubeaxial 92x25mm 24vdc - 3414/2' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3414/2-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414GL
Order 'fan tubeaxial 92x25mm 24vdc - 3414GL' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3414GL-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414GM
Order 'fan tubeaxial 92x25mm 24vdc - 3414GM' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3414GM-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414G
Order 'fan tubeaxial 92x25mm 24vdc - 3414G' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3414G-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414H
Order 'fan tubeaxial 92x25mm 24vdc - 3414H' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3414H-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414L
Order 'fan tubeaxial 92x25mm 24vdc - 3414L' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3414L-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414NGHH
Order 'fan tubeaxial 92x25mm 24vdc - 3414NGHH' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3414NGHH-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414NGH
Order 'fan tubeaxial 92x25mm 24vdc - 3414NGH' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3414NGH-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414NGL
Order 'fan tubeaxial 92x25mm 24vdc - 3414NGL' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3414NGL-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414NGM
Order 'fan tubeaxial 92x25mm 24vdc - 3414NGM' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3414NGM-ND.
FAN TUBEAXIAL 92X25MM 24VDC - 3414NG
Order 'fan tubeaxial 92x25mm 24vdc - 3414NG' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3414NG-ND.
Send this link via E-Mail
Help With This Screen
