FAN AC AXIAL 230V 92X25 2500 RPM - 3610PS-23W-B20-A00 - Fans, Thermal Management
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-23W-B20-A00
| Digi-Key Part Number | 3610PS-23W-B20-A00-ND |
30 |
11.17500 |
Extended Price
335.25 |
| Manufacturer Part Number | 3610PS-23W-B20-A00 | |||
| Description | FAN AC AXIAL 230V 92X25 2500 RPM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3610PS-23W-B20-A00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Air Flow | 28.0 CFM (0.79m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 35 dB |
| Power (Watts) | 6W |
| Size / Dimension | Square - 92mm L x 92mm H x 25mm W |
| Static Pressure | 0.160 in H2O (40.0 Pa) |
| Termination | 2 Wire Leads |
| Voltage Rating | 230VAC |
| RPM | 2500 RPM |
| Weight | 0.660 lb (299.37g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3610PS 23W B20 A00 3610PS23WB20A00 |
3610PS-23W-B20-A00 Specification Sheet
FAN AC AXIAL 230V 92X25 2500 RPM - 3610PS-23W-B20-A00 (3610PS-23W-B20-A00-ND) - Fans, Thermal Management
Related parts 230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-23W-B20-A00FAN AC AXIAL 230V 92X25 2500 RPM - 3610PS-23W-B20-A00
Order 'fan ac axial 230v 92x25 2500 rpm - 3610PS-23W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-23W-B20-A00-ND.
FAN AC AXIAL 230V 92X25 2500 RPM - 3610PS-23T-B20-A00
Order 'fan ac axial 230v 92x25 2500 rpm - 3610PS-23T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13104-ND.
FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12W-B20-A00
Order 'fan ac axial 115v 92x25 2500 rpm - 3610PS-12W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-12W-B20-A00-ND.
FAN AC AXIAL 230V 80X38 2500 RPM - 3115PS-23W-B20-A00
Order 'fan ac axial 230v 80x38 2500 rpm - 3115PS-23W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12998-ND.
FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12T-B20-A00
Order 'fan ac axial 115v 92x25 2500 rpm - 3610PS-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13101-ND.
FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23W-B10-A00
Order 'fan ac axial 230v 92x25 1800 rpm - 3610PS-23W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-23W-B10-A00-ND.
FAN AC AXIAL 230V 92X25 3100 RPM - 3610PS-23W-B30-A00
Order 'fan ac axial 230v 92x25 3100 rpm - 3610PS-23W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12886-ND.
FAN AC AXIAL 230V 80X38 2750 RPM - 3115FS-23W-B20-A00
Order 'fan ac axial 230v 80x38 2750 rpm - 3115FS-23W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12992-ND.
FAN AC AXIAL 230V 80X38 2500 RPM - 3115PS-23T-B20-A00
Order 'fan ac axial 230v 80x38 2500 rpm - 3115PS-23T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12995-ND.
FAN AC AXIAL 230V 92X25 3100 RPM - 3610PS-23T-B30-A00
Order 'fan ac axial 230v 92x25 3100 rpm - 3610PS-23T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12885-ND.
FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23T-B10-A00
Order 'fan ac axial 230v 92x25 1800 rpm - 3610PS-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13103-ND.
FAN AC AXIAL 230V 80X38 2050 RPM - 3115FS-23W-B10-A00
Order 'fan ac axial 230v 80x38 2050 rpm - 3115FS-23W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12879-ND.
FAN AC AXIAL 230V 80X38 3250 RPM - 3115FS-23W-B30-A00
Order 'fan ac axial 230v 80x38 3250 rpm - 3115FS-23W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12880-ND.
FAN AC AXIAL 115V 92X25 3100 RPM - 3610PS-12T-B30-A00
Order 'fan ac axial 115v 92x25 3100 rpm - 3610PS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12883-ND.
FAN AC AXIAL 115V 92X25 3100 RPM - 3610PS-12W-B30-A00
Order 'fan ac axial 115v 92x25 3100 rpm - 3610PS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12884-ND.
Options for 230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-23W-B20-A00
Send this link via E-Mail
Help With This Screen
