Keywords:





FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23W-B10-A00 - Fans, Thermal Management

230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-23W-B10-A00

Digi-Key Part Number 3610PS-23W-B10-A00-ND
Price Break
30
Unit Price
11.17500
Extended Price
335.25
Manufacturer Part Number3610PS-23W-B10-A00
DescriptionFAN AC AXIAL 230V 92X25 1800 RPM
Quantity Available Non-Stock
All prices are in USD

Purchase 230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-23W-B10-A00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-23W-B10-A00
Technical/Catalog Information3610PS-23W-B10-A00
VendorNMB Technologies Corporation
CategoryFans, Thermal Management
Air Flow20.0 CFM (0.57m³/min)
Bearing TypeBall
Fan TypeTubeaxial
Noise26 dB
Power (Watts)6W
Size / DimensionSquare - 92mm L x 92mm H x 25mm W
Static Pressure0.080 in H2O (20.0 Pa)
Termination2 Wire Leads
Voltage Rating230VAC
RPM1800 RPM
Weight0.660 lb (299.37g)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3610PS 23W B10 A00
3610PS23WB10A00

3610PS-23W-B10-A00 Specification Sheet

Image of FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23W-B10-A00

FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23W-B10-A00 (3610PS-23W-B10-A00-ND) - Fans, Thermal Management

Related parts 230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-23W-B10-A00
FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23W-B10-A00
 Order 'fan ac axial 230v 92x25 1800 rpm - 3610PS-23W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-23W-B10-A00-ND.
FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23T-B10-A00
 Order 'fan ac axial 230v 92x25 1800 rpm - 3610PS-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13103-ND.
FAN AC AXIAL 115V 92X25 1800 RPM - 3610PS-12T-B10-A00
 Order 'fan ac axial 115v 92x25 1800 rpm - 3610PS-12T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13100-ND.
FAN AC AXIAL 115V 92X25 1800 RPM - 3610PS-12W-B10-A00
 Order 'fan ac axial 115v 92x25 1800 rpm - 3610PS-12W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13102-ND.
FAN AC AXIAL 230V 92X25 2500 RPM - 3610PS-23W-B20-A00
 Order 'fan ac axial 230v 92x25 2500 rpm - 3610PS-23W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-23W-B20-A00-ND.
FAN AC AXIAL 230V 92X25 3100 RPM - 3610PS-23W-B30-A00
 Order 'fan ac axial 230v 92x25 3100 rpm - 3610PS-23W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12886-ND.
FAN AC AXIAL 230V 80X38 2050 RPM - 3115FS-23W-B10-A00
 Order 'fan ac axial 230v 80x38 2050 rpm - 3115FS-23W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12879-ND.
FAN AC AXIAL 230V 80X38 2100 RPM - 3115PS-23W-B10-A00
 Order 'fan ac axial 230v 80x38 2100 rpm - 3115PS-23W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12997-ND.
FAN AC AXIAL 230V 92X25 3100 RPM - 3610PS-23T-B30-A00
 Order 'fan ac axial 230v 92x25 3100 rpm - 3610PS-23T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12885-ND.
FAN AC AXIAL 230V 92X25 2500 RPM - 3610PS-23T-B20-A00
 Order 'fan ac axial 230v 92x25 2500 rpm - 3610PS-23T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13104-ND.
FAN AC AXIAL 230V 80X38 2100 RPM - 3115PS-23T-B10-A00
 Order 'fan ac axial 230v 80x38 2100 rpm - 3115PS-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3115PS-23T-B10-A00-ND.
FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12W-B20-A00
 Order 'fan ac axial 115v 92x25 2500 rpm - 3610PS-12W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-12W-B20-A00-ND.
FAN AC AXIAL 230V 80X38 2050 RPM - 3115FS-23T-B10-A00
 Order 'fan ac axial 230v 80x38 2050 rpm - 3115FS-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12875-ND.
FAN AC AXIAL 230V 80X38 3250 RPM - 3115FS-23W-B30-A00
 Order 'fan ac axial 230v 80x38 3250 rpm - 3115FS-23W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12880-ND.
FAN AC AXIAL 115V 92X25 3100 RPM - 3610PS-12T-B30-A00
 Order 'fan ac axial 115v 92x25 3100 rpm - 3610PS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12883-ND.

Options for 230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-23W-B10-A00
Send this link via E-Mail
Help With This Screen

FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23W-B10-A00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23T-B10-A00 Next: FAN AC AXIAL 230V 92X25 2500 RPM - 3610PS-23T-B20-A00
FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23W-B10-A00