Keywords:





115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12W-B20-A00

FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12W-B20-A00 - Fans, Thermal Management

Digi-Key Part Number 3610PS-12W-B20-A00-ND
Price Break
30
Unit Price
11.17500
Extended Price
335.25
Manufacturer Part Number3610PS-12W-B20-A00
DescriptionFAN AC AXIAL 115V 92X25 2500 RPM
Quantity Available Non-Stock
All prices are in USD

Purchase 115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12W-B20-A00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12W-B20-A00
Technical/Catalog Information3610PS-12W-B20-A00
VendorNMB Technologies Corporation
CategoryFans, Thermal Management
Air Flow28.0 CFM (0.79m³/min)
Bearing TypeBall
Fan TypeTubeaxial
Noise35 dB
Power (Watts)6W
Size / DimensionSquare - 92mm L x 92mm H x 25mm W
Static Pressure0.160 in H2O (40.0 Pa)
Termination2 Wire Leads
Voltage Rating115VAC
RPM2500 RPM
Weight0.660 lb (299.37g)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3610PS 12W B20 A00
3610PS12WB20A00

3610PS-12W-B20-A00 Specification Sheet

Image of FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12W-B20-A00

FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12W-B20-A00 (3610PS-12W-B20-A00-ND) - Fans, Thermal Management

Related parts 115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12W-B20-A00
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12W-B20-A00
 Order 'fan ac axial 115v 92x25 2500 rpm - 3610PS-12W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-12W-B20-A00-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12T-B20-A00
 Order 'fan ac axial 115v 92x25 2500 rpm - 3610PS-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13101-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-23W-B20-A00
 Order 'fan ac axial 230v 92x25 2500 rpm - 3610PS-23W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-23W-B20-A00-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-23T-B20-A00
 Order 'fan ac axial 230v 92x25 2500 rpm - 3610PS-23T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13104-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12W-B30-A00
 Order 'fan ac axial 115v 92x25 3100 rpm - 3610PS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12884-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12W-B10-A00
 Order 'fan ac axial 115v 92x25 1800 rpm - 3610PS-12W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13102-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3115FS-12W-B20-A00
 Order 'fan ac axial 115v 80x38 2700 rpm - 3115FS-12W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12990-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3115PS-12W-B20-A00
 Order 'fan ac axial 115v 80x38 2300 rpm - 3115PS-12W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12994-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12T-B30-A00
 Order 'fan ac axial 115v 92x25 3100 rpm - 3610PS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12883-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3115PS-23T-B20-A00
 Order 'fan ac axial 230v 80x38 2500 rpm - 3115PS-23T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12995-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3115PS-23W-B20-A00
 Order 'fan ac axial 230v 80x38 2500 rpm - 3115PS-23W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12998-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12T-B10-A00
 Order 'fan ac axial 115v 92x25 1800 rpm - 3610PS-12T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13100-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3115PS-12T-B20-A00
 Order 'fan ac axial 115v 80x38 2300 rpm - 3115PS-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3115PS-12T-B20-A00-ND.
230VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-23W-B10-A00
 Order 'fan ac axial 230v 92x25 1800 rpm - 3610PS-23W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-23W-B10-A00-ND.
115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 2412PS-12W-B30-A00
 Order 'fan ac axial 115v 60x30 2600 rpm - 2412PS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12871-ND.

Options for 115VAC Fan - Ac Fans, Thermal Management NMB Technologies Corporation Ball 3610PS-12W-B20-A00
Send this link via E-Mail
Help With This Screen

FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12W-B20-A00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12T-B20-A00 Next: FAN AC AXIAL 115V 92X25 3100 RPM - 3610PS-12T-B30-A00
FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12W-B20-A00