FAN AC AXIAL 115V 80X38 2300 RPM - 3115PS-12T-B20-A00 - Fans, Thermal Management
| Digi-Key Part Number | 3115PS-12T-B20-A00-ND |
40 |
10.20000 |
Extended Price
408.00 |
| Manufacturer Part Number | 3115PS-12T-B20-A00 | |||
| Description | FAN AC AXIAL 115V 80X38 2300 RPM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3115PS-12T-B20-A00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Air Flow | 24.0 CFM (0.67m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 32 dB |
| Power (Watts) | 4.5W |
| Size / Dimension | Square - 80mm L x 80mm H x 38mm W |
| Static Pressure | 0.120 in H2O (30.0 Pa) |
| Termination | 2 Terminals |
| Voltage Rating | 115VAC |
| RPM | 2300 RPM |
| Weight | 0.590 lb (267.62g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3115PS 12T B20 A00 3115PS12TB20A00 |
3115PS-12T-B20-A00 Specification Sheet
FAN AC AXIAL 115V 80X38 2300 RPM - 3115PS-12T-B20-A00 (3115PS-12T-B20-A00-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :FAN AC AXIAL 115V 80X38 2300 RPM - 3115PS-12T-B20-A00
Order 'fan ac axial 115v 80x38 2300 rpm - 3115PS-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3115PS-12T-B20-A00-ND.
FAN AC AXIAL 115V 80X38 2300 RPM - 3115PS-12W-B20-A00
Order 'fan ac axial 115v 80x38 2300 rpm - 3115PS-12W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12994-ND.
FAN AC AXIAL 115V 80X38 1900 RPM - 3115PS-12T-B10-A00
Order 'fan ac axial 115v 80x38 1900 rpm - 3115PS-12T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3115PS-12T-B10-A00-ND.
FAN AC AXIAL 115V 80X38 3200 RPM - 3115PS-12T-B30-A00
Order 'fan ac axial 115v 80x38 3200 rpm - 3115PS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12881-ND.
FAN AC AXIAL 115V 80X38 2700 RPM - 3115FS-12T-B20-A00
Order 'fan ac axial 115v 80x38 2700 rpm - 3115FS-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12989-ND.
FAN AC AXIAL 115V 80X38 2100 RPM - 3115FS-12T-B10-A00
Order 'fan ac axial 115v 80x38 2100 rpm - 3115FS-12T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12873-ND.
FAN AC AXIAL 115V 80X38 3250 RPM - 3115FS-12T-B30-A00
Order 'fan ac axial 115v 80x38 3250 rpm - 3115FS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12874-ND.
FAN AC AXIAL 115V 80X38 3200 RPM - 3115PS-12W-B30-A00
Order 'fan ac axial 115v 80x38 3200 rpm - 3115PS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12882-ND.
FAN AC AXIAL 115V 80X38 1850 RPM - 3115FS-12T-B00-A00
Order 'fan ac axial 115v 80x38 1850 rpm - 3115FS-12T-B00-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12988-ND.
FAN AC AXIAL 115V 80X38 2700 RPM - 3115FS-12W-B20-A00
Order 'fan ac axial 115v 80x38 2700 rpm - 3115FS-12W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12990-ND.
FAN AC AXIAL 115V 80X38 1900 RPM - 3115PS-12W-B10-A00
Order 'fan ac axial 115v 80x38 1900 rpm - 3115PS-12W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12993-ND.
FAN AC AXIAL 230V 80X38 2500 RPM - 3115PS-23T-B20-A00
Order 'fan ac axial 230v 80x38 2500 rpm - 3115PS-23T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12995-ND.
FAN AC AXIAL 230V 80X38 2500 RPM - 3115PS-23W-B20-A00
Order 'fan ac axial 230v 80x38 2500 rpm - 3115PS-23W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12998-ND.
FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12T-B20-A00
Order 'fan ac axial 115v 92x25 2500 rpm - 3610PS-12T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13101-ND.
FAN AC AXIAL 230V 80X38 2100 RPM - 3115PS-23T-B10-A00
Order 'fan ac axial 230v 80x38 2100 rpm - 3115PS-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3115PS-23T-B10-A00-ND.
Send this link via E-Mail
Help With This Screen
