FAN DC AXIAL 12V 80X20 2600 RPM - 3108NL-04W-B20-P00
| Digi-Key Part Number | 3108NL-04W-B20-P00-ND |
360 |
6.93000 |
Extended Price
2494.80 |
| Manufacturer Part Number | 3108NL-04W-B20-P00 | |||
| Description | FAN DC AXIAL 12V 80X20 2600 RPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3108NL-04W-B20-P00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans |
| Voltage - Rated | 12VDC |
| Power (Watts) | 1.32W |
| Bearing Type | Ball |
| Size / Dimension | Square - 80mm L x 80mm H x 20mm W |
| Air Flow | 29.6 CFM |
| Features | - |
| Series | 3108NL |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3108NL 04W B20 P00 3108NL04WB20P00 |
3108NL-04W-B20-P00 Specification Sheet
FAN DC AXIAL 12V 80X20 2600 RPM - 3108NL-04W-B20-P00 (3108NL-04W-B20-P00-ND)
Related parts :FAN DC AXIAL 12V 80X20 2600 RPM - 3108NL-04W-B20-L00
Order 'fan dc axial 12v 80x20 2600 rpm - 3108NL-04W-B20-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-04W-B20-L00-ND.
FAN DC AXIAL 12V 80X20 2600 RPM - 3108NL-04W-B20-P00
Order 'fan dc axial 12v 80x20 2600 rpm - 3108NL-04W-B20-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-04W-B20-P00-ND.
FAN DC AXIAL 12V 80X20 2350 RPM - 3108NL-04W-B10-L00
Order 'fan dc axial 12v 80x20 2350 rpm - 3108NL-04W-B10-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-04W-B10-L00-ND.
FAN DC AXIAL 12V 80X20 2950 RPM - 3108NL-04W-B30-L00
Order 'fan dc axial 12v 80x20 2950 rpm - 3108NL-04W-B30-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-04W-B30-L00-ND.
FAN DC AXIAL 12V 80X20 2950 RPM - 3108NL-04W-B30-P00
Order 'fan dc axial 12v 80x20 2950 rpm - 3108NL-04W-B30-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-04W-B30-P00-ND.
FAN DC AXIAL 12V 80X20 3350 RPM - 3108NL-04W-B40-L00
Order 'fan dc axial 12v 80x20 3350 rpm - 3108NL-04W-B40-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-04W-B40-L00-ND.
FAN DC AXIAL 12V 80X20 3350 RPM - 3108NL-04W-B40-P00
Order 'fan dc axial 12v 80x20 3350 rpm - 3108NL-04W-B40-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-04W-B40-P00-ND.
FAN DC AXIAL 12V 80X20 3750 RPM - 3108NL-04W-B50-L00
Order 'fan dc axial 12v 80x20 3750 rpm - 3108NL-04W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-04W-B50-L00-ND.
FAN DC AXIAL 24V 80X20 2600 RPM - 3108NL-05W-B20-L00
Order 'fan dc axial 24v 80x20 2600 rpm - 3108NL-05W-B20-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-05W-B20-L00-ND.
FAN DC AXIAL 24V 80X20 2600 RPM - 3108NL-05W-B20-P00
Order 'fan dc axial 24v 80x20 2600 rpm - 3108NL-05W-B20-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-05W-B20-P00-ND.
FAN DC AXIAL 12V 80X20 2350 RPM - 3108NL-04W-B10-P00
Order 'fan dc axial 12v 80x20 2350 rpm - 3108NL-04W-B10-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12836-ND.
FAN DC AXIAL 12V 80X20 3750 RPM - 3108NL-04W-B50-P00
Order 'fan dc axial 12v 80x20 3750 rpm - 3108NL-04W-B50-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12837-ND.
FAN DC AXIAL 12V 60X20 3200 RPM - 2408NL-04W-B20-L00
Order 'fan dc axial 12v 60x20 3200 rpm - 2408NL-04W-B20-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B20-L00-ND.
FAN DC AXIAL 12V 60X20 3200 RPM - 2408NL-04W-B20-P00
Order 'fan dc axial 12v 60x20 3200 rpm - 2408NL-04W-B20-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B20-P00-ND.
FAN DC AXIAL 12V 60X25 3600 RPM - 2410ML-04W-B20-B00
Order 'fan dc axial 12v 60x25 3600 rpm - 2410ML-04W-B20-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-04W-B20-B00-ND.
Send this link via E-Mail
Help With This Screen