FAN 12VDC 25X10MM .5W 3.0CFM - GM1202PFV2-8.GN - Fans
| Digi-Key Part Number | 259-1395-ND |
1 10 25 50 100 250 500 1000 2500 |
13.70000 11.43900 10.71200 10.07440 9.36500 9.00136 8.54830 8.14294 7.57900 |
Extended Price
13.70 114.39 267.80 503.72 936.50 2250.34 4274.15 8142.94 18947.50 |
| Manufacturer Part Number | GM1202PFV2-8.GN | |||
| Description | FAN 12VDC 25X10MM .5W 3.0CFM | |||
| Quantity Available | 962 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GM1202PFV2-8.GN |
| Vendor | Sunon |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 25 x 25 x 10 mm |
| Input Voltage Typical | 12 VDC |
| Feature(s) | 2 Wire Leads |
| Flow | 3.000 ft3/min [Typ] |
| Noise | 16.0 dB A [Typ] |
| Power | 500.00 mW [Typ] |
| Bearing Type | Vapo-Bearing |
| Static Pressure | 0.180 inH2O [Typ] |
| Voltage Range | 4.5V ~ 13.8VDC |
| Current | 38.000 mA [Typ] |
| Wire Length | 150.00 mm [Typ] |
| Rotational Speed | 10000 rpm [Typ] |
| Mounting Type | Rib Type |
| Weight | 7.5000 g [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GM1202PFV2 8 GN GM1202PFV28GN 259 1395 ND 2591395ND 259-1395 |
GM1202PFV2-8.GN Specification Sheet
FAN 12VDC 25X10MM .5W 3.0CFM - GM1202PFV2-8.GN (259-1395-ND) - Fans
Related parts Fans:FAN 12VDC 25X10MM .5W 3.0CFM - GM1202PFV2-8.GN
Order 'fan 12vdc 25x10mm .5w 3.0cfm - GM1202PFV2-8.GN' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1395-ND.
FAN 12VDC 25X10MM .5W 1.3CFM - KDE1202PFB3-8
Order 'fan 12vdc 25x10mm .5w 1.3cfm - KDE1202PFB3-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number KDE1202PFB3-8-ND.
FAN 12VDC 25X10MM .5W 1.3CFM - KDE1202PFB3-8V
Order 'fan 12vdc 25x10mm .5w 1.3cfm - KDE1202PFB3-8V' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1015-ND.
FAN 12VDC 40X10MM .5W 4.5CFM - KDE1204PFS3-8V
Order 'fan 12vdc 40x10mm .5w 4.5cfm - KDE1204PFS3-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1029-ND.
FAN 12VDC 40X10MM .5W 4.8CFM - KDE1204PFB3-8V
Order 'fan 12vdc 40x10mm .5w 4.8cfm - KDE1204PFB3-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1031-ND.
FAN 12VDC 45X10MM .5W 6.2CFM - KDE1245PFB3-8V
Order 'fan 12vdc 45x10mm .5w 6.2cfm - KDE1245PFB3-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1039-ND.
FAN 12VDC 50X10MM .5W 7.2CFM - KDE1205PFB3-8V
Order 'fan 12vdc 50x10mm .5w 7.2cfm - KDE1205PFB3-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1047-ND.
FAN 12VDC 25X10MM 1.0W 2.4CFM - KDE1202PFB1-8
Order 'fan 12vdc 25x10mm 1.0w 2.4cfm - KDE1202PFB1-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number KDE1202PFB1-8-ND.
FAN 12VDC 25X10MM .7W 2.0CFM - KDE1202PFB2-8
Order 'fan 12vdc 25x10mm .7w 2.0cfm - KDE1202PFB2-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number KDE1202PFB2-8-ND.
FAN 12VDC 25X10MM 1.0W 3.1CFM - KDE1202PFB1-8V
Order 'fan 12vdc 25x10mm 1.0w 3.1cfm - KDE1202PFB1-8V' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1014-ND.
FAN 12VDC 45X10MM .5W 5.5CFM - KD1245PFS3 H
Order 'fan 12vdc 45x10mm .5w 5.5cfm - KD1245PFS3 H' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1037-ND.
FAN 12VDC 50X10MM .5W 7.0CFM - KD1205PFS3 H
Order 'fan 12vdc 50x10mm .5w 7.0cfm - KD1205PFS3 H' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1045-ND.
FAN 12VDC 25X10MM .72W 2.0CFM - KDE1202PFB2-8V
Order 'fan 12vdc 25x10mm .72w 2.0cfm - KDE1202PFB2-8V' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1063-ND.
FAN 12VDC 35X10MM .6W 3.2 CFM - KDE1235PFB3-8
Order 'fan 12vdc 35x10mm .6w 3.2 cfm - KDE1235PFB3-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1131-ND.
FAN 12VDC 40X10MM .7W 8.3 CFM - KDE1204PFB1-8
Order 'fan 12vdc 40x10mm .7w 8.3 cfm - KDE1204PFB1-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1141-ND.
Send this link via E-Mail
Help With This Screen